Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoEN18ABHB11A0F26
Newark Part No.28AK9166
Product RangeEN18AB Series
Your Part Number
1,905 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoEN18ABHB11A0F26
Newark Part No.28AK9166
Product RangeEN18AB Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeAbsolute
Encoder Resolution24PPR
No. of Detents16 Detents
OrientationHorizontal
Push SwitchWithout Push Switch
Encoder Output-
Encoder MountingThrough Hole
Product RangeEN18AB Series
Rotational Life Cycles30000
No. of Channels-
Shaft TypeNo Shaft
Shaft Length26.8mm
Shaft Diameter-
Supply Voltage Min-
Supply Voltage Max12VDC
Operating Temperature Min-20°C
Operating Temperature Max85°C
IP RatingIP67
IP RatingIP67
TerminationSolder Pin
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
24PPR
Orientation
Horizontal
Encoder Output
-
Product Range
EN18AB Series
No. of Channels
-
Shaft Length
26.8mm
Supply Voltage Min
-
Operating Temperature Min
-20°C
IP Rating
IP67
Termination
Solder Pin
Encoder Type
Absolute
No. of Detents
16 Detents
Push Switch
Without Push Switch
Encoder Mounting
Through Hole
Rotational Life Cycles
30000
Shaft Type
No Shaft
Shaft Diameter
-
Supply Voltage Max
12VDC
Operating Temperature Max
85°C
IP Rating
IP67
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability