3 Product Results Found for "en"
Find a huge range of Pressure Transmitters at Newark Electronics. We stock a large selection of Pressure Transmitters, including new and most popular products from the world's top manufacturers including: Dwyer
View
Buyer
Engineer
Manufacturer
Pressure Type
Pressure Port Type
Operating Pressure Min
Operating Pressure Max
Pressure Port Size
Transducer Connection / Termination
Supply Voltage Min
Supply Voltage Max
Media Type
Sensor Output Type
Housing Material
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | Pricing is unavailable. Please contact customer services. | Absolute | NPT Male | 0psi | 200psi | 1/4" | DIN EN 175801-803-C | 10VDC | 30VDC | Pressure | - | Current | Stainless Steel | -18°C | 93°C | 628 Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | Absolute | NPT Male | 0psi | 15psi | 1/4" | DIN EN 175801-803-C | 10VDC | 30VDC | Pressure | - | Voltage | Stainless Steel | -18°C | 93°C | 628 Series | ||||||
25AM5849 | Each | Pricing is unavailable. Please contact customer services. | Absolute | NPT Male | 0psi | 5psi | 1/4" | DIN EN 175801-803-C | 10VDC | 35VDC | Gas, Liquid | - | 0VDC to 10VDC | Stainless Steel | 0°C | 200°C | 628 Series | |||||