0
0 Items$0.00

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance (25°C)
Thermistor Mounting
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
90R0180

RoHS

Date/Lot Code

Each
1+$0.956
10+$0.883
25+$0.741
50+$0.701
100+$0.685
More Pricing...
260ohm
Through Hole
-
PTCCL Series
265V
-
Overload & Over Temperature Protection
0°C
70°C
Disc, Radial Leaded
± 20%
39mA
59mA
Lead (17-Jan-2023)
135°C
145°C
5mm
98K8305

RoHS

Each
1+$2.780
10+$2.330
25+$2.100
50+$2.000
100+$1.950
More Pricing...
0.7ohm
Through Hole
Through Hole
PTCCL Series
30V
Overload & Over Temperature Protection
Overload & Over Temperature Protection
-40°C
85°C
PTC
± 20%
1.17A
1755mA
Lead (17-Jan-2023)
135°C
145°C
16.5mm
96F6789

RoHS

Date/Lot Code

Each
1500+$0.667
3000+$0.593
85ohm
Through Hole
-
PTCCL Series
265V
-
Overload & Over Temperature Protection
0°C
70°C
PTC
-
76mA
115mA
To Be Advised
135°C
145°C
5mm
02M8382

RoHS

Date/Lot Code

Each
1500+$0.775
2500+$0.724
48ohm
Through Hole
-
PTCCL Series
265V
-
Overload & Over Temperature Protection
0°C
70°C
PTC
± 20%
110mA
165mA
Lead (17-Jan-2023)
135°C
145°C
7mm
91AH8817

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.070
10+$1.010
25+$0.952
50+$0.900
100+$0.880
More Pricing...
260ohm
Through Hole
Through Hole
PTCCL Series
265V
Overload & Over Temperature Protection
Overload & Over Temperature Protection
0°C
70°C
Disc, Radial Leaded
± 20%
39mA
59mA
To Be Advised
135°C
145°C
5mm
25AH9996

RoHS

Each
1+$1.670
10+$1.560
25+$1.420
50+$1.340
100+$1.220
More Pricing...
12ohm
Through Hole
Through Hole
PTCCL Series
265V
Over Current, Over Temperature & Over Voltage Protection
Over Current, Over Temperature & Over Voltage Protection
0°C
70°C
Disc, Radial Leaded
± 20%
250mA
375mA
To Be Advised
135°C
145°C
10.5mm
98K8299

RoHS

Each
1+$1.420
10+$1.290
25+$1.060
50+$0.997
100+$0.975
More Pricing...
5ohm
Through Hole
Through Hole
PTCCL Series
30V
Overload & Over Temperature Protection
Overload & Over Temperature Protection
-40°C
85°C
PTC
± 20%
320mA
480mA
Lead (17-Jan-2023)
135°C
145°C
7mm
98K8290

RoHS

Each
1+$1.280
10+$0.935
25+$0.840
50+$0.747
100+$0.646
More Pricing...
3kohm
Through Hole
Through Hole
PTCCL Series
265V
Overload & Over Temperature Protection
Overload & Over Temperature Protection
0°C
70°C
PTC
± 20%
11mA
17mA
Lead (17-Jan-2023)
135°C
145°C
5mm
91AH8818

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.070
10+$1.010
25+$0.952
50+$0.900
100+$0.880
More Pricing...
120ohm
Through Hole
Through Hole
PTCCL Series
265V
Overload & Over Temperature Protection
Overload & Over Temperature Protection
0°C
70°C
Disc, Radial Leaded
± 20%
63mA
95mA
To Be Advised
135°C
145°C
5mm
25AH9995

RoHS

Each
1+$1.120
10+$0.982
25+$0.868
50+$0.799
100+$0.760
More Pricing...
56ohm
Through Hole
Through Hole
PTCCL Series
265V
Over Current, Over Temperature & Over Voltage Protection
Over Current, Over Temperature & Over Voltage Protection
0°C
70°C
Disc, Radial Leaded
± 20%
95mA
143mA
To Be Advised
135°C
145°C
5mm
62AJ4848

RoHS

Each
1+$1.350
10+$1.250
25+$1.030
50+$0.976
100+$0.954
More Pricing...
3kohm
Through Hole
Through Hole
PTCCL Series
30V
Overload & Over Temperature Protection
0
-40°C
85°C
PTC
± 20%
410mA
615mA
To Be Advised
135°C
145°C
7mm
62AJ8958

RoHS

Each
1+$1.120
10+$1.040
25+$0.932
50+$0.834
100+$0.797
More Pricing...
50ohm
Through Hole
Through Hole
PTCCL Series
60V
Over Current, Over Temperature & Over Voltage Protection
Over Current, Over Temperature & Over Voltage Protection
-40°C
85°C
Disc, Radial Leaded
± 20%
94mA
145mA
To Be Advised
135°C
145°C
5mm
98K8296

RoHS

Each
1+$1.280
10+$0.935
25+$0.840
50+$0.747
100+$0.646
More Pricing...
85ohm
Through Hole
Through Hole
PTCCL Series
265V
Overload & Over Temperature Protection
Overload & Over Temperature Protection
0°C
70°C
PTC
± 20%
76mA
115mA
Lead (17-Jan-2023)
135°C
145°C
5mm
98K8291

RoHS

Date/Lot Code

Each
1+$1.120
10+$1.030
25+$0.863
50+$0.816
100+$0.792
More Pricing...
25ohm
Through Hole
Through Hole
PTCCL Series
60V
Overload & Over Temperature Protection
Overload & Over Temperature Protection
-40°C
85°C
PTC
± 20%
130mA
195mA
Lead (17-Jan-2023)
135°C
145°C
5mm
98K8306

RoHS

Each
1+$5.080
10+$4.160
25+$3.740
50+$3.560
100+$3.480
More Pricing...
2.8ohm
Through Hole
Through Hole
PTCCL Series
265V
Overload & Over Temperature Protection
0
0°C
70°C
PTC
± 20%
700mA
1050mA
Lead (17-Jan-2023)
135°C
145°C
20.5mm
98K8293

RoHS

Each
1+$1.120
10+$1.030
25+$0.840
50+$0.794
100+$0.776
More Pricing...
6ohm
Through Hole
Through Hole
PTCCL Series
30V
Overload & Over Temperature Protection
Overload & Over Temperature Protection
-40°C
85°C
PTC
± 20%
270mA
405mA
Lead (17-Jan-2023)
135°C
145°C
5mm
98K8295

RoHS

Each
1+$1.280
10+$0.935
25+$0.840
50+$0.747
100+$0.646
More Pricing...
260ohm
Through Hole
Through Hole
PTCCL Series
265V
Overload & Over Temperature Protection
Overload & Over Temperature Protection
0°C
70°C
PTC
± 20%
39mA
59mA
Lead (17-Jan-2023)
135°C
145°C
5mm
98K8303

RoHS

Each
1+$1.670
10+$1.450
25+$1.400
50+$1.340
100+$1.240
More Pricing...
1.3ohm
Through Hole
Through Hole
PTCCL Series
30V
Overload & Over Temperature Protection
0
-40°C
85°C
PTC
± 20%
700mA
1050mA
Lead (17-Jan-2023)
135°C
145°C
10.5mm
98K8297

RoHS

Each
1+$1.420
10+$1.290
25+$1.160
50+$1.030
100+$0.984
More Pricing...
48ohm
Through Hole
Through Hole
PTCCL Series
265V
Overload & Over Temperature Protection
Overload & Over Temperature Protection
0°C
70°C
PTC
± 20%
110mA
165mA
Lead (17-Jan-2023)
135°C
145°C
7mm
98K8302

RoHS

Each
1+$1.800
10+$1.600
25+$1.450
50+$1.310
100+$1.210
More Pricing...
8.4ohm
Through Hole
Through Hole
PTCCL Series
265V
Overload & Over Temperature Protection
Overload & Over Temperature Protection
0°C
70°C
PTC
± 20%
320mA
480mA
Lead (17-Jan-2023)
135°C
145°C
12.5mm
98K8304

RoHS

Each
1+$1.700
10+$1.580
25+$1.370
50+$1.290
100+$1.230
More Pricing...
0.9ohm
Through Hole
Through Hole
PTCCL Series
30V
Overload & Over Temperature Protection
Overload & Over Temperature Protection
-40°C
85°C
PTC
± 20%
920mA
1380mA
Lead (17-Jan-2023)
135°C
145°C
12.5mm
98K8301

RoHS

Each
1+$1.350
10+$1.230
25+$1.110
50+$0.998
100+$0.949
More Pricing...
2.5ohm
Through Hole
Through Hole
PTCCL Series
30V
Overload & Over Temperature Protection
0
-40°C
85°C
PTC
± 20%
470mA
705mA
Lead (17-Jan-2023)
135°C
145°C
8.5mm
98K8298

RoHS

Each
1+$1.350
10+$1.250
25+$1.030
50+$0.971
100+$0.949
More Pricing...
22ohm
-
Through Hole
PTCCL Series
265V
Overload & Over Temperature Protection
-
0°C
70°C
PTC
± 20%
170mA
255mA
Lead (17-Jan-2023)
135°C
145°C
8.5mm
98K8294

RoHS

Each
1+$1.190
10+$1.030
25+$0.937
50+$0.866
100+$0.821
More Pricing...
500ohm
Through Hole
Through Hole
PTCCL Series
265V
Overload & Over Temperature Protection
Overload & Over Temperature Protection
0°C
70°C
PTC
± 20%
28mA
42mA
Lead (17-Jan-2023)
135°C
145°C
5mm
67AK4071

RoHS

Date/Lot Code

Each
1+$1.070
10+$1.010
25+$0.952
50+$0.900
100+$0.880
More Pricing...
500ohm
Through Hole
Through Hole
PTCCL Series
265V
Over Current, Over Temperature & Over Voltage Protection
Over Current, Over Temperature & Over Voltage Protection
0°C
70°C
Disc, Radial Leaded
± 20%
28mA
42mA
To Be Advised
135°C
145°C
5mm
1-25 of 41 items
of 2 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM