Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59860C0130A070Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.24AC7739
Product RangeB59860 Series
Your Part Number
568 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.550 |
| 10+ | $1.440 |
| 25+ | $1.340 |
| 50+ | $1.230 |
| 100+ | $1.140 |
| 250+ | $1.040 |
| 500+ | $0.973 |
| 2500+ | $0.909 |
Price for:Each
Minimum: 1
Multiple: 1
$1.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59860C0130A070Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.24AC7739
Product RangeB59860 Series
Technical Datasheet
Resistance (25°C)25ohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangeB59860 Series
Operating Voltage Max265V
ApplicationsOver Current Protection, Short Circuit Protection
Applications0
Operating Temperature Min-40°C
Operating Temperature Max125°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 20%
Holding Current Max140mA
Trip Current230mA
SVHCLead (25-Jun-2025)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter9mm
Qualification-
Automotive Qualification Standard-
Technical Specifications
Resistance (25°C)
25ohm
Thermistor Mounting
Through Hole
Operating Voltage Max
265V
Applications
0
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 20%
Trip Current
230mA
Switching Temperature Min
-
PTC Thermistor Diameter
9mm
Automotive Qualification Standard
-
Thermistor Mounting
Through Hole
Product Range
B59860 Series
Applications
Over Current Protection, Short Circuit Protection
Operating Temperature Min
-40°C
Thermistor Type
Disc, Radial Leaded
Holding Current Max
140mA
SVHC
Lead (25-Jun-2025)
Switching Temperature Max
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
