500ohm PTC Thermistors:
15 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
PTC Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Automotive Qualification Standard
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.220 10+ $3.200 25+ $3.190 50+ $3.170 100+ $3.150 More Pricing... | 500ohm | Through Hole | Through Hole | - | PTCEL Series | 700VAC | -40°C | Over Current & Overload Protection | Over Current & Overload Protection | 105°C | Disc, Radial Leaded | ± 30% | 50mA | To Be Advised | - | 130°C | 140°C | 16.5mm | AEC-Q200 | AEC-Q200 | ||||||
Each | 1+ $2.830 10+ $2.720 25+ $2.590 50+ $2.500 100+ $2.420 More Pricing... | 500ohm | Through Hole | Through Hole | - | B59755 Series | 550V | -40°C | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 28mA | No SVHC (25-Jun-2025) | 55mA | - | - | 13mm | - | - | ||||||
Each | 1+ $2.600 10+ $2.270 25+ $2.100 50+ $1.790 100+ $1.710 More Pricing... | 500ohm | Through Hole | Through Hole | - | B59773 Series | 550V | -40°C | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 24mA | No SVHC (25-Jun-2025) | 48mA | - | - | 9mm | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.110 10+ $2.590 25+ $2.160 50+ $2.030 100+ $1.950 More Pricing... | 500ohm | Through Hole | Through Hole | - | B593 Series | 265V | -25°C | Delayed Switching of Loads, Frequent Switching, Starting Resistance in Switch-Mode Power Supplies | Delayed Switching of Loads, Frequent Switching, Starting Resistance in Switch-Mode Power Supplies | 125°C | - | ± 25% | 20mA | No SVHC (25-Jun-2025) | 40mA | - | - | - | - | - | ||||||
Each | 1+ $4.010 10+ $3.360 25+ $3.350 50+ $3.350 100+ $3.340 | 500ohm | Through Hole | Through Hole | - | B59755 Series | 560VAC | -40°C | Current Limiting Protection | Current Limiting Protection | 125°C | PTC | ± 25% | - | No SVHC (25-Jun-2025) | - | - | - | 12.5mm | - | - | ||||||
97AK7549 RoHS | Each | 1+ $3.640 10+ $3.380 25+ $3.330 50+ $2.830 100+ $2.630 More Pricing... | 500ohm | Through Hole | - | - | PTCEL High Energy Series | 700VAC | -40°C | Inrush Current Limiting and Load-Dump Resistor | - | 105°C | Disc, Radial Leaded | ± 30% | 56mA | To Be Advised | - | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
51AM4153 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.660 10+ $4.400 25+ $4.170 50+ $3.860 100+ $3.530 More Pricing... | 500ohm | - | - | Surface Mount | PTCES Series | 700VAC | -40°C | - | - | 105°C | PTC | ± 30% | 50mA | No SVHC (25-Jun-2025) | - | 160°C | 165°C | - | - | AEC-Q200 | |||||
97AK7538 RoHS | Each | 1+ $3.910 10+ $3.560 25+ $3.450 50+ $3.020 100+ $2.850 More Pricing... | 500ohm | Through Hole | - | - | PTCEL Series | 700VAC | -40°C | Inrush Current Limiting and Load-Dump Resistor | - | 105°C | Disc, Radial Leaded | ± 30% | 50mA | To Be Advised | - | 130°C | 140°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
51AM4149 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.580 10+ $3.120 25+ $2.970 50+ $2.870 100+ $2.770 | 500ohm | - | - | Surface Mount | PTCES Series | 700VAC | -40°C | - | - | 105°C | PTC | ± 30% | 45mA | No SVHC (25-Jun-2025) | - | 130°C | 135°C | - | - | AEC-Q200 | |||||
97AK7550 RoHS | Each | 1+ $3.640 10+ $3.380 25+ $3.320 50+ $2.810 100+ $2.620 More Pricing... | 500ohm | Through Hole | - | - | PTCEL High Energy Series | 700VAC | -40°C | Inrush Current Limiting and Load-Dump Resistor | - | 105°C | Disc, Radial Leaded | ± 30% | 56mA | To Be Advised | - | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
97AK7551 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.760 10+ $3.500 25+ $3.240 50+ $2.970 100+ $2.770 More Pricing... | 500ohm | Through Hole | - | - | PTCEL High Energy Series | 700VAC | -40°C | Inrush Current Limiting and Load-Dump Resistor | - | 105°C | Disc, Radial Leaded | ± 30% | 56mA | To Be Advised | - | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ $1.030 10+ $0.990 25+ $0.935 50+ $0.897 100+ $0.864 More Pricing... | 500ohm | Through Hole | Through Hole | - | PTCCL Series | 265V | 0°C | Over Current, Over Temperature & Over Voltage Protection | Over Current, Over Temperature & Over Voltage Protection | 70°C | Disc, Radial Leaded | ± 20% | 28mA | To Be Advised | 42mA | 135°C | 145°C | 5mm | - | - | ||||||
97AK7552 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.630 10+ $3.310 25+ $3.230 50+ $2.830 100+ $2.680 More Pricing... | 500ohm | Through Hole | - | - | PTCEL High Energy Series | 700VAC | -40°C | Inrush Current Limiting and Load-Dump Resistor | - | 105°C | Disc, Radial Leaded | ± 30% | 56mA | To Be Advised | - | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ $0.978 10+ $0.933 25+ $0.882 50+ $0.846 100+ $0.814 More Pricing... | 500ohm | - | Through Hole | - | PTCCL Series | 265V | 0°C | - | Overload & Over Temperature Protection | 70°C | PTC | ± 20% | 28mA | Lead | 42mA | 135°C | 145°C | 5mm | - | - | ||||||
97AK7539 RoHS | Each | 1+ $3.970 10+ $3.660 25+ $3.620 50+ $3.120 100+ $2.910 More Pricing... | 500ohm | Through Hole | - | - | PTCEL Series | 700VAC | -40°C | Inrush Current Limiting and Load-Dump Resistor | - | 105°C | Disc, Radial Leaded | ± 30% | 50mA | To Be Advised | - | 130°C | 140°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||