1.8kohm PTC Thermistors:

2 Products Found
Find a huge range of 1.8kohm PTC Thermistors at Newark Electronics. We stock a wide range of PTC Thermistors, such as 100ohm, 470ohm, 1kohm & 500ohm PTC Thermistors from the worlds top manufacturers including: Vishay & Amphenol Advanced Sensors
View
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65J9622

RoHS

Each
1000+
$2.120
1.8kohm
Through Hole
YM Series
265VAC
Over Current, Over Temperature & Over Voltage Protection
0°C
55°C
PTC
± 20%
16mA
23mA
No SVHC (07-Jul-2017)
120°C
4mm
-
65K2153

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.402
6000+
$0.388
10000+
$0.379
1.8kohm
SMD
TFPT Series
40V
-
-55°C
150°C
PTC
± 5%
-
-
To Be Advised
-
-
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM