Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTFPT0805L1801JMCopy
Newark Part No.65K2153
Product RangeTFPT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.402 |
| 6000+ | $0.388 |
| 10000+ | $0.379 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$2,010.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTFPT0805L1801JMCopy
Newark Part No.65K2153
Product RangeTFPT Series
Resistance (25°C)1.8kohm
Thermistor MountingSMD
Product RangeTFPT Series
Operating Voltage Max40V
Applications-
Operating Temperature Min-55°C
Operating Temperature Max150°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 5%
Holding Current Max-
Trip Current-
SVHCTo Be Advised
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
QualificationAEC-Q200
Product Overview
- TFPT series SMD PTC thermistor
- Alumina substrate base with nickel based PTC thin film element
- Automotive AEC-Q200 grade 1 qualified
- UL recognized (file E148885)
Technical Specifications
Resistance (25°C)
1.8kohm
Product Range
TFPT Series
Applications
-
Operating Temperature Max
150°C
Resistance Tolerance (25°C)
± 5%
Trip Current
-
Switching Temperature Min
-
PTC Thermistor Diameter
-
Thermistor Mounting
SMD
Operating Voltage Max
40V
Operating Temperature Min
-55°C
Thermistor Type
PTC
Holding Current Max
-
SVHC
To Be Advised
Switching Temperature Max
-
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
