Price shown includes applicable duties and tariffs
Focus sentinel
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance (25°C)
Length
External Diameter
PTC Thermistor Mounting
Thermistor Mounting
Thermistor Mounting
Probe Body Material
Product Range
Operating Voltage Max
Applications
Applications
Thermistor Case Style
Operating Temperature Min
Thermistor Terminals
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
96F6789

RoHS

Date/Lot Code

Each
1500+$0.667
3000+$0.593
85ohm
-
-
-
-
Through Hole
-
PTCCL Series
265V
-
Overload & Over Temperature Protection
-
0°C
-
70°C
PTC
-
76mA
To Be Advised
115mA
135°C
145°C
5mm
-
-
85C0197

RoHS

Each
1+$7.010
10+$5.550
25+$5.540
50+$5.530
100+$5.520
More Pricing...
10ohm
-
-
-
-
Through Hole
-
YM Series
265V
-
Over Current, Over Temperature & Over Voltage Protection
-
0°C
-
55°C
PTC
± 20%
314mA
No SVHC (07-Jul-2017)
444mA
-
120°C
14.5mm
-
-
02M8382

RoHS

Date/Lot Code

Each
1500+$0.775
2500+$0.724
48ohm
-
-
-
-
Through Hole
-
PTCCL Series
265V
-
Overload & Over Temperature Protection
-
0°C
-
70°C
PTC
± 20%
110mA
Lead (17-Jan-2023)
165mA
135°C
145°C
7mm
-
-
02Y7570
Each
1000+$0.723
2500+$0.675
1kohm
-
-
-
-
Through Hole
-
TFPTL Series
30V
-
Temperature Measurement, Sensing, Compensation & Control
-
-55°C
-
70°C
PTC
-
-
To Be Advised
-
-
-
-
-
-
82AC5786
Each
1+$3.900
10+$3.720
25+$3.490
50+$3.220
100+$3.030
More Pricing...
60ohm
-
-
-
-
Through Hole
-
PTCEL Series
440VAC
-
Over Current & Overload Protection
-
-40°C
-
105°C
Disc, Radial Leaded
-
140mA
To Be Advised
-
130°C
140°C
16.5mm
AEC-Q200
AEC-Q200
69AH6804

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.230
10+$1.150
25+$1.060
50+$0.967
100+$0.899
More Pricing...
8ohm
-
-
-
Through Hole
Through Hole
-
B59960 Series
80V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-
-40°C
-
125°C
Disc, Radial Leaded
± 20%
250mA
Lead (25-Jun-2025)
380mA
-
-
9mm
-
-
69AH6799

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.070
10+$0.989
25+$0.947
50+$0.834
100+$0.778
More Pricing...
50ohm
-
-
Through Hole
Through Hole
Through Hole
-
B59870 Series
265V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-
-40°C
-
125°C
Disc, Radial Leaded
± 20%
100mA
Lead (25-Jun-2025)
150mA
-
-
6.5mm
-
-
91AH8817

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.070
10+$1.010
25+$0.952
50+$0.900
100+$0.880
More Pricing...
260ohm
-
-
-
Through Hole
Through Hole
-
PTCCL Series
265V
Overload & Over Temperature Protection
Overload & Over Temperature Protection
-
0°C
-
70°C
Disc, Radial Leaded
± 20%
39mA
To Be Advised
59mA
135°C
145°C
5mm
-
-
02Y7593

RoHS

Date/Lot Code

Each
1+$0.810
10+$0.768
25+$0.711
50+$0.624
100+$0.603
More Pricing...
1kohm
-
-
-
-
SMD
-
TFPT Series
30V
-
Temperature Compensation & Sensing
-
-55°C
-
150°C
Chip
± 1%
-
To Be Advised
-
-
-
-
AEC-Q200
AEC-Q200
61AK3439

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.970
10+$0.808
25+$0.757
50+$0.722
100+$0.690
More Pricing...
10ohm
-
-
-
-
SMD
-
TFPT Series
50V
-
Temperature Compensation and Sensing
-
-55°C
-
150°C
Chip
-
-
To Be Advised
-
-
-
-
AEC-Q200
AEC-Q200
92C1837

RoHS

Date/Lot Code

Each
1+$5.650
10+$4.740
25+$4.590
50+$3.940
100+$3.780
More Pricing...
1.1kohm
-
-
-
-
Through Hole
-
-
1kV
-
Current Limiting Protection
-
-20°C
-
60°C
Disc, Radial Leaded
± 20%
-
-
-
-
80°C
8mm
-
-
72R4657

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.441
25+$0.384
50+$0.365
100+$0.319
500+$0.287
More Pricing...
470ohm
-
-
-
-
SMD
-
B59421 Series
32VDC
-
Over Temperature Protection
-
-40°C
-
125°C
PTC
± 50%
-
No SVHC (10-Jun-2022)
-
-
-
-
AEC-Q200
AEC-Q200
82AC5783

RoHS

Date/Lot Code

Each
1+$2.640
10+$2.280
25+$1.980
50+$1.780
100+$1.710
More Pricing...
60ohm
-
-
-
-
Through Hole
-
PTCEL Series
350VAC
-
Over Current & Overload Protection
-
-40°C
-
105°C
Disc, Radial Leaded
± 30%
120mA
Lead (17-Jan-2023)
-
130°C
140°C
13.5mm
AEC-Q200
AEC-Q200
25M8275

RoHS

Each
1+$1.250
10+$1.160
25+$1.040
50+$0.969
100+$0.908
More Pricing...
25ohm
-
-
-
Through Hole
Through Hole
-
B59980 Series
80V
Over Current Protection, Short Circuit Protection
0
-
-40°C
-
125°C
PTC
± 25%
85mA
No SVHC (25-Jun-2025)
170mA
-
-
6.5mm
-
-
97K7810

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.245
100+$0.174
250+$0.169
500+$0.164
1000+$0.128
More Pricing...
33ohm
-
-
-
SMD
SMD
-
POSISTOR PRG Series
24V
Over Current Protection
Over Current Protection
-
-10°C
-
60°C
PTC
± 20%
36mA
Lead (16-Jan-2020)
71mA
-
-
-
-
-
99AC8950

RoHS

Each
1+$5.310
10+$4.100
25+$3.730
50+$3.510
100+$3.430
More Pricing...
100ohm
-
-
Through Hole
Through Hole
Through Hole
-
J219 Series
560VAC
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-
-40°C
-
125°C
-
± 25%
-
To Be Advised
-
-
-
-
AEC-Q200
AEC-Q200
25AH9996

RoHS

Each
1+$1.670
10+$1.560
25+$1.420
50+$1.340
100+$1.220
More Pricing...
12ohm
-
-
-
Through Hole
Through Hole
-
PTCCL Series
265V
Over Current, Over Temperature & Over Voltage Protection
Over Current, Over Temperature & Over Voltage Protection
-
0°C
-
70°C
Disc, Radial Leaded
± 20%
250mA
To Be Advised
375mA
135°C
145°C
10.5mm
-
-
26AH0003

RoHS

Each
1+$4.180
10+$3.460
25+$3.350
50+$3.230
100+$3.070
More Pricing...
500ohm
-
-
-
Through Hole
Through Hole
-
PTCEL Series
700VAC
Over Current & Overload Protection
Over Current & Overload Protection
-
-40°C
-
105°C
Disc, Radial Leaded
± 30%
50mA
To Be Advised
-
130°C
140°C
16.5mm
AEC-Q200
AEC-Q200
62AJ8961

RoHS

Each
1+$2.900
10+$2.460
25+$2.050
50+$1.900
100+$1.820
More Pricing...
1kohm
-
-
-
Through Hole
Through Hole
-
PTCEL Series
-
Inrush Current Limiting and Load-Dump Resistor
Inrush Current Limiting and Load-Dump Resistor
-
-40°C
-
105°C
Disc, Radial Leaded
± 30%
30mA
To Be Advised
-
130°C
140°C
13.5mm
AEC-Q200
AEC-Q200
24W7759

RoHS

Each
1+$1.060
10+$1.010
25+$0.846
50+$0.804
100+$0.787
More Pricing...
1kohm
-
-
-
Through Hole
Through Hole
-
TFPTL Series
30V
Temperature Measurement, Sensing, Compensation & Control
Temperature Measurement, Sensing, Compensation & Control
-
-55°C
-
70°C
PTC
± 1%
-
No SVHC (16-Jan-2020)
-
-
-
-
-
-
63W2801

RoHS

Each
1+$5.100
10+$4.810
25+$4.800
50+$4.790
100+$4.780
More Pricing...
500ohm
-
-
-
Through Hole
Through Hole
-
B59755 Series
560VAC
Current Limiting Protection
Current Limiting Protection
-
-40°C
-
125°C
PTC
± 25%
-
No SVHC (25-Jun-2025)
-
-
-
12.5mm
-
-
80Y2285

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.010
10+$0.924
25+$0.810
50+$0.760
100+$0.334
More Pricing...
55ohm
-
-
Through Hole
Through Hole
Through Hole
-
B59990 Series
80V
Over Current Protection, Short Circuit Protection
0
-
-40°C
-
85°C
Disc, Radial Leaded
± 25%
30mA
To Be Advised
60mA
-
-
4mm
-
-
99AC8956

RoHS

Date/Lot Code

Each
1+$3.160
10+$2.950
25+$2.730
50+$2.510
100+$2.340
More Pricing...
500ohm
-
-
Through Hole
Through Hole
Through Hole
-
B59755 Series
550V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-
-40°C
-
125°C
Disc, Radial Leaded
± 25%
28mA
To Be Advised
55mA
-
-
13mm
-
-
99AC4195

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.245
100+$0.174
250+$0.171
500+$0.167
1000+$0.127
More Pricing...
470ohm
-
-
-
SMD
SMD
-
POSISTOR PRG Series
24V
Over Current Protection
Over Current Protection
-
-10°C
-
60°C
Chip
± 20%
10mA
No SVHC (04-Feb-2026)
55mA
-
-
-
-
-
24AC7739

RoHS

Each
1+$1.550
10+$1.440
25+$1.340
50+$1.230
100+$1.140
More Pricing...
25ohm
-
-
-
Through Hole
Through Hole
-
B59860 Series
265V
Over Current Protection, Short Circuit Protection
0
-
-40°C
-
125°C
Disc, Radial Leaded
± 20%
140mA
Lead (25-Jun-2025)
230mA
-
-
9mm
-
-
26-50 of 359 items
of 15 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM