Print Page
PTCEL17R600MBE
PTC Thermistor, AEC-Q200, 60 ohm, 440 VAC, -40 °C to 105 °C, SMD, Through Hole, PTCEL Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPTCEL17R600MBECopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.82AC5786
Product RangePTCEL Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.900 |
| 10+ | $3.720 |
| 25+ | $3.490 |
| 50+ | $3.220 |
| 100+ | $3.030 |
| 250+ | $2.790 |
| 500+ | $2.520 |
| 1000+ | $2.390 |
Price for:Each
Minimum: 1
Multiple: 1
$3.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTCEL17R600MBECopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.82AC5786
Product RangePTCEL Series
Technical Datasheet
Resistance (25°C)60ohm
Thermistor MountingThrough Hole
Product RangePTCEL Series
Operating Voltage Max440VAC
ApplicationsOver Current & Overload Protection
Operating Temperature Min-40°C
Operating Temperature Max105°C
Thermistor TypeDisc, Radial Leaded
Holding Current Max140mA
SVHCTo Be Advised
Trip Current-
Switching Temperature Min130°C
Switching Temperature Max140°C
PTC Thermistor Diameter16.5mm
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
Technical Specifications
Resistance (25°C)
60ohm
Product Range
PTCEL Series
Applications
Over Current & Overload Protection
Operating Temperature Max
105°C
Holding Current Max
140mA
Trip Current
-
Switching Temperature Max
140°C
Qualification
AEC-Q200
Thermistor Mounting
Through Hole
Operating Voltage Max
440VAC
Operating Temperature Min
-40°C
Thermistor Type
Disc, Radial Leaded
SVHC
To Be Advised
Switching Temperature Min
130°C
PTC Thermistor Diameter
16.5mm
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Alternatives for PTCEL17R600MBE
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
