Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoUSP10982Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.43AC9636
Product RangeUSP Series
Your Part Number
486 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.270 |
| 10+ | $2.830 |
| 25+ | $2.690 |
| 50+ | $2.590 |
| 100+ | $2.500 |
| 500+ | $2.320 |
| 1000+ | $2.260 |
| 2500+ | $2.210 |
Price for:Each
Minimum: 1
Multiple: 1
$3.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoUSP10982Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.43AC9636
Product RangeUSP Series
Technical Datasheet
Thermistor TypeProbe
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 1%
Thermistor MountingPanel
Product RangeUSP Series
Thermistor Case Style-
NTC MountingFree Hanging
B-Constant3892K
Thermistor TerminalsWire Leaded
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe MaterialVinyl
Probe Diameter5.84mm
Lead Length914.4mm
Operating Temperature Min-
Operating Temperature Max80°C
Qualification-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Type
Probe
Resistance Tolerance (25°C)
± 1%
Product Range
USP Series
NTC Mounting
Free Hanging
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
Vinyl
Lead Length
914.4mm
Operating Temperature Max
80°C
Automotive Qualification Standard
-
Resistance (25°C)
10kohm
Thermistor Mounting
Panel
Thermistor Case Style
-
B-Constant
3892K
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
5.84mm
Operating Temperature Min
-
Qualification
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability