Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoRTD-806Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.30AC8355
Product RangeRTD-800 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $196.290 |
Price for:Each
Minimum: 1
Multiple: 1
$196.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRTD-806Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.30AC8355
Product RangeRTD-800 Series
Technical Datasheet
RTD TypeProbe with Leads
RTD AccuracyClass A DIN
Measured Temperature Min-29°C
Measured Temperature Max180°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe MaterialGlass Filled Nylon
Probe Diameter12.7mm
Probe Length31.75mm
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Cable TerminationMTP Connector
Wire Configuration3-Wire
Product RangeRTD-800 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
RTD-806 series is an air temperature RTD sensor. The platinum thin film RTD sensing element is exposed to air flow while being protected from passing debris by a vented housing. This construction uses a #26 AWG stranded nickel-plated copper, PFA insulated lead wire. This design comes standard with a removable miniature three pin connector.
- Mounts in any orientation
- Exposed sensing element has fast response times in air
- 3-wire construction for connecting to most instruments
- Perfect for air temperature monitoring and control in laboratories and laminar flow benches
- Plastic housing
- 1m of PFA insulated lead wire
- MTP style connector termination
- 100 ohm class A DIN sensing element
- 230ºC maximum temperature
Notes
Mating connector and other accessory sold separately.
Technical Specifications
RTD Type
Probe with Leads
Measured Temperature Min
-29°C
Resistance @ 0°C
100ohm
Probe Material
Glass Filled Nylon
Probe Length
31.75mm
Cable Length - Imperial
3.3ft
Wire Configuration
3-Wire
SVHC
No SVHC (17-Jan-2022)
RTD Accuracy
Class A DIN
Measured Temperature Max
180°C
RTD Element Material
Platinum
Probe Diameter
12.7mm
Cable Length - Metric
1m
Cable Termination
MTP Connector
Product Range
RTD-800 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability