Newark offers a wide variety of Ultrasonic Proximity Sensors from leading manufacturers such as Telemecanique, Sick, Pepperl+Fuchs, and Banner Engineering. These sensors feature a sensing range of 60 mm to 8 m and a sensing frequency ranging from 48 kHz to 500 kHz. Additionally, they are available with beam divergence angles ranging from 6 to 60 degrees and offer a wide operating temperature range from -40°C to 85°C.

An ultrasonic sensor is a device that uses ultrasonic waves to measure distance or detect objects and converts the reflected sound into an electrical signal. Ultrasonic sensors can reliably measure distances without contact within a defined range, independent of ambient conditions such as the presence of dust. They are also immune to interference from other environmental factors.

An ultrasonic sensor works by emitting high-frequency sound waves and measuring the time it takes for the waves to hit an object and reflect back to the sensor (time-of-flight principle). Based on the measured time, the distance between the sensor and the object is calculated using the speed of sound propagation.

Ultrasonic Proximity Sensors are widely used in various automotive and industrial applications, including parking assistance, human detection, double-feed detection, level measurement, object detection on conveyor belts, and obstacle detection in automated robot vacuum cleaners. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensing Range Min
Sensing Distance Max
Frequency
Operating Temperature Min
Operating Temperature Max
Switching Frequency
Beam Divergence
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
29M6053

RoHS

Each
1+
$399.340
5+
$386.160
10+
$371.090
25+
$354.140
50+
$308.930
800mm
255kHz
-25°C
70°C
-
-
64M3301

RoHS

Each
1+
$151.350
508mm
300kHz
-30°C
70°C
Hyde Park Virtu VM18 Series
21H6722

RoHS

Date/Lot Code

Each
1+
$816.000
3m
128kHz
-25°C
70°C
-
Q45U Series
11R2146

RoHS

Each
1+
$459.210
5+
$433.540
10+
$410.720
25+
$396.460
50+
$382.200
1m
180kHz
0°C
70°C
XX Series
51M6121

RoHS

Each
1+
$171.000
-
-
-
-
-
-
31T7693
Each
1+
$625.000
-
-
-
-
-
-
78K9103
Each
1+
$1,427.000
-
-
-
-
-
-
76R0545

RoHS

Each
1+
$481.490
5+
$465.060
10+
$442.390
25+
$419.660
50+
$360.940
-
380kHz
-25°C
70°C
-
ZWS Series
21H6127
Each
1+
$969.000
-
-
-
-
-
-
99H1144

RoHS

Each
1+
$898.000
-
-
-
-
-
-
20K4881

RoHS

Each
1+
$244.850
5+
$232.370
10+
$219.890
25+
$212.100
50+
$206.130
508mm
40Hz
-20°C
65°C
12°
XX Series
66H8650

RoHS

Each
1+
$934.730
5+
$903.870
10+
$868.590
25+
$828.910
50+
$723.090
500mm
380kHz
-25°C
70°C
-
-
80C7404

RoHS

Each
Pricing is unavailable. Please contact customer services.
991mm
200kHz
0°C
60°C
10°
-
31T7688

RoHS

Each
1+
$438.000
2m
174kHz
-40°C
70°C
-
T30UX Series
64M3038

RoHS

Each
1+
$290.770
5+
$274.520
10+
$260.070
25+
$251.040
50+
$242.010
25.4mm
500kHz
-30°C
70°C
-
Hyde Park Superprox 300 Series
22H1807

RoHS

Each
1+
$578.000
-
-
-
-
-
-
31T7713
Each
1+
$645.000
-
-
-
-
-
-
50R9906

RoHS

Each
1+
$705.600
-
-
-
-
-
-
22H1798
Each
1+
$467.000
-
-
-
-
-
-
20T8079

RoHS

Each
1+
$514.090
5+
$477.670
1m
200kHz
0°C
55°C
-
-
22C6514

RoHS

Each
1+
$1,091.250
5+
$1,055.220
10+
$1,014.040
25+
$967.710
50+
$844.170
2m
3.5Hz
-
-
-
-
64M3306
Each
1+
$177.650
5+
$168.100
10+
$150.910
25+
$144.220
50+
$137.540
More Pricing...
508mm
300kHz
-30°C
70°C
Hyde Park Virtu VM18 Series
31T5758
Each
1+
$1,725.000
-
-
-
-
-
-
31T7684

RoHS

Each
1+
$421.000
1m
224kHz
-40°C
70°C
-
T30UX Series
64M3297
Each
1+
$177.650
5+
$168.100
10+
$150.910
25+
$144.220
50+
$137.540
More Pricing...
508mm
300kHz
-30°C
70°C
Hyde Park Virtu VM1 Series
1-25 of 391 items
of 16 page(s)