Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXX7V1A1PAM12
Newark Part No.20K4881
Product RangeXX Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $244.850 |
| 5+ | $232.370 |
| 10+ | $219.890 |
| 25+ | $212.100 |
| 50+ | $206.130 |
Price for:Each
Minimum: 1
Multiple: 1
$244.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXX7V1A1PAM12
Newark Part No.20K4881
Product RangeXX Series
Technical Datasheet
Sensing Distance Max508mm
Frequency40Hz
Operating Temperature Min-20°C
Operating Temperature Max65°C
Beam Divergence12°
Product RangeXX Series
SVHCTo Be Advised
Technical Specifications
Sensing Distance Max
508mm
Operating Temperature Min
-20°C
Beam Divergence
12°
SVHC
To Be Advised
Frequency
40Hz
Operating Temperature Max
65°C
Product Range
XX Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate