Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoNBN3-8GS40-E0-PUR
Newark Part No.65AH8734
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $149.940 |
10+ | $139.700 |
25+ | $130.920 |
50+ | $126.530 |
100+ | $122.140 |
Price for:Each
Minimum: 1
Multiple: 1
$149.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoNBN3-8GS40-E0-PUR
Newark Part No.65AH8734
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max85°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom3mm
Supply Voltage Min5V
Supply Voltage Max30V
Sensor Output TypeDigital - NPN
Sensor Case / PackageCylindrical M8 Thread
Sensor TerminalsCable
Sensor Body MaterialStainless Steel
IP RatingIP65, IP66, IP67
Operating Temperature Min-40°C
Product Range-
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
3mm
Supply Voltage Max
30V
Sensor Case / Package
Cylindrical M8 Thread
Sensor Body Material
Stainless Steel
Operating Temperature Min
-40°C
SVHC
No SVHC (07-Jul-2017)
Operating Temperature Max
85°C
Sensing Distance Max
-
Supply Voltage Min
5V
Sensor Output Type
Digital - NPN
Sensor Terminals
Cable
IP Rating
IP65, IP66, IP67
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate