Inductive Proximity Sensors:

2 Products Found

Newark offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc. 

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensor Type
Operating Temperature Max
Sensing Distance Nom
Supply Voltage Min
Supply Voltage Max
Sensor Output Type
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
27K4466

Date/Lot Code

Each
1+
$174.150
5+
$166.550
10+
$162.750
25+
$146.780
50+
$136.130
More Pricing...
Min: 1 / Mult: 1
Inductive Proximity Sensor
70°C
2m
10VDC
32VDC
Digital - NPN
Cylindrical M8 Thread
Cable
Stainless Steel
IP67, IP69K
-40°C
E2A-S Series
65AH8734
Each
1+
$149.940
10+
$139.700
25+
$130.920
50+
$126.530
100+
$122.140
Min: 1 / Mult: 1
Inductive Proximity Sensor
85°C
3mm
5V
30V
Digital - NPN
Cylindrical M8 Thread
Cable
Stainless Steel
IP65, IP66, IP67
-40°C
-
1-2 of 2 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM