Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoPS02-S600MP-4WCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.16AN5003
Product RangePS02 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 10+ | $100.460 |
| 25+ | $96.330 |
| 50+ | $94.030 |
| 100+ | $91.280 |
| 250+ | $88.530 |
Price for:Each
Minimum: 10
Multiple: 10
$1,004.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoPS02-S600MP-4WCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.16AN5003
Product RangePS02 Series
Technical Datasheet
Pressure TypeSealed Gauge
Operating Pressure Min0MPa
Operating Pressure Max6MPa
Supply Voltage Min3.1V
Supply Voltage Max3.6V
Sensor Case / PackageCylindrical
No. of Pins-
Sensor Output TypeDigital
Accuracy± 0.5%
Pressure Port TypeNo Port
Sensor MountingModule
Output InterfaceI2C
Media TypeGas, Liquid
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangePS02 Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Pressure Type
Sealed Gauge
Operating Pressure Max
6MPa
Supply Voltage Max
3.6V
No. of Pins
-
Accuracy
± 0.5%
Sensor Mounting
Module
Media Type
Gas, Liquid
Operating Temperature Max
105°C
Qualification
-
Operating Pressure Min
0MPa
Supply Voltage Min
3.1V
Sensor Case / Package
Cylindrical
Sensor Output Type
Digital
Pressure Port Type
No Port
Output Interface
I2C
Operating Temperature Min
-40°C
Product Range
PS02 Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate