2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Optical Sensors
                                                                                                    5. Photo Light Dependent Resistors - LDR
                                                                                                    Print Page

                                                                                                    VT33N1

                                                                                                    LDR, 500 kohm, 125 mW, 100 V

                                                                                                    EXCELITAS TECH
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EXCELITAS TECH VT33N1
                                                                                                    ManufacturerEXCELITAS TECH
                                                                                                    Manufacturer Part NoVT33N1
                                                                                                    Newark Part No.96F9262
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 6 week(s)

                                                                                                    Product Information

                                                                                                    EXCELITAS TECH
                                                                                                    ManufacturerEXCELITAS TECH
                                                                                                    Manufacturer Part NoVT33N1
                                                                                                    Newark Part No.96F9262
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Dark Resistance Min500kohm
                                                                                                    Voltage Rating100V
                                                                                                    Light Resistance Range40kohm
                                                                                                    No. of Pins2Pins
                                                                                                    Resistor Case / PackageTO-5
                                                                                                    Power Rating125mW
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max75°C
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The VT33N1 is a LDR with 500kΩ with dark resistance.

                                                                                                    Applications

                                                                                                    Industrial, Automation & Process Control

                                                                                                    Technical Specifications

                                                                                                    Dark Resistance Min

                                                                                                    500kohm

                                                                                                    Light Resistance Range

                                                                                                    40kohm

                                                                                                    Resistor Case / Package

                                                                                                    TO-5

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Voltage Rating

                                                                                                    100V

                                                                                                    No. of Pins

                                                                                                    2Pins

                                                                                                    Power Rating

                                                                                                    125mW

                                                                                                    Operating Temperature Max

                                                                                                    75°C

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product