Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerEXCELITAS TECH
Manufacturer Part NoVT33N1
Newark Part No.96F9262
Technical Datasheet
Dark Resistance Min500kohm
Voltage Rating100V
Light Resistance Range40kohm
No. of Pins2Pins
Resistor Case / PackageTO-5
Power Rating125mW
Operating Temperature Min-40°C
Operating Temperature Max75°C
Product Range-
SVHCTo Be Advised
Product Overview
The VT33N1 is a LDR with 500kΩ with dark resistance.
Applications
Industrial, Automation & Process Control
Technical Specifications
Dark Resistance Min
500kohm
Light Resistance Range
40kohm
Resistor Case / Package
TO-5
Operating Temperature Min
-40°C
Product Range
-
Voltage Rating
100V
No. of Pins
2Pins
Power Rating
125mW
Operating Temperature Max
75°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate