Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHEDS-9100#C00Copy
Newark Part No.58Y4803
Product RangeHEDS-91xx Series
Your Part Number
51 In Stock
Need more?
5 Delivery in 1-3 Business Days(US stock)
46 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $40.850 |
| 5+ | $35.580 |
| 10+ | $33.590 |
| 25+ | $31.610 |
| 50+ | $29.810 |
| 100+ | $27.590 |
Price for:Each
Minimum: 1
Multiple: 1
$40.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHEDS-9100#C00Copy
Newark Part No.58Y4803
Product RangeHEDS-91xx Series
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution100PPR
No. of Detents0 Detents
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputQuadrature
Encoder MountingChassis Mount
Product RangeHEDS-91xx Series
Rotational Life Cycles-
No. of Channels2Channels
Shaft TypeNo Shaft
Shaft Length-
Shaft Diameter-
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max100°C
IP Rating-
IP Rating-
TerminationSolder Pin
SVHCTo Be Advised
Product Overview
The HEDS-9100#C00 is a 2-channel high performance Optical Incremental Encoder Module for use with high volume applications. When used with a code wheel, this module detects rotary position. The modules consist of a lensed (LED) source and a detector IC. Due to a highly collimated light source and unique photo detector array, this module is extremely tolerant to mounting misalignment.
- No signal adjustment required
- Easy to mount
- High resolution
- TTL compatible
- -40 to 100°C Operating temperature range
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
100PPR
Orientation
Vertical
Encoder Output
Quadrature
Product Range
HEDS-91xx Series
No. of Channels
2Channels
Shaft Length
-
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IP Rating
-
Termination
Solder Pin
Encoder Type
Incremental
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
Chassis Mount
Rotational Life Cycles
-
Shaft Type
No Shaft
Shaft Diameter
-
Supply Voltage Max
5.5V
Operating Temperature Max
100°C
IP Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
