Print Page
HEDS-5540#A11
Rotary Encoder, Optical, Incremental, 500 PPR, 0 Detents, Vertical, Without Push Switch
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | HEDS-5540#A11Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 58Y4789 |
| Product Range | HEDS-55xx Series |
| Your Part Number | |
| Technical Datasheet |
45 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $68.960 |
| 5+ | $60.260 |
| 10+ | $56.890 |
| 25+ | $52.750 |
| 50+ | $52.430 |
| 100+ | $51.380 |
| 250+ | $50.330 |
Price for:Each
Minimum: 1
Multiple: 1
$68.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | HEDS-5540#A11Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 58Y4789 |
| Product Range | HEDS-55xx Series |
| Technical Datasheet | |
| Encoder Technology | Optical |
| Encoder Type | Incremental |
| Encoder Resolution | 500PPR |
| No. of Detents | 0 Detents |
| Orientation | Vertical |
| Push Switch | Without Push Switch |
| Encoder Output | Quadrature |
| Encoder Mounting | Screw Mount |
| Product Range | HEDS-55xx Series |
| Rotational Speed Max | 30000rpm |
| Rotational Life Cycles | - |
| No. of Channels | 3Channels |
| Shaft Type | No Shaft |
| Shaft Length | - |
| Shaft Diameter | 4mm |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 100°C |
| IP Rating | - |
| IP Rating | - |
| Termination | Solder Pin |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Encoder Technology | Optical |
|---|---|
| Encoder Resolution | 500PPR |
| Orientation | Vertical |
| Encoder Output | Quadrature |
| Product Range | HEDS-55xx Series |
| Rotational Life Cycles | - |
| Shaft Type | No Shaft |
| Shaft Diameter | 4mm |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 100°C |
| IP Rating | - |
| SVHC | No SVHC (23-Jan-2024) |
| Encoder Type | Incremental |
|---|---|
| No. of Detents | 0 Detents |
| Push Switch | Without Push Switch |
| Encoder Mounting | Screw Mount |
| Rotational Speed Max | 30000rpm |
| No. of Channels | 3Channels |
| Shaft Length | - |
| Supply Voltage Min | 4.5V |
| Operating Temperature Min | -40°C |
| IP Rating | - |
| Termination | Solder Pin |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
