ECW Series Rotary Encoders :
17 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(17)
Product Range
=ECW Series
1
(4)
(4)
(9)
(5)
(3)
(1)
(1)
(1)
Encoder Technology
(17)
Encoder Type
(17)
Encoder Resolution
(14)
(3)
No. of Detents
(17)
Orientation
(17)
Push Switch
(17)
Encoder Output
(17)
Encoder Mounting
(17)
Rotational Speed Max
(12)
Packaging
(17)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Rotational Speed Max | Product Range | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Operating Temperature Min | Operating Temperature Max | IP Rating | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$6.830 5+$5.880 10+$5.500 25+$4.310 50+$4.170 More Pricing... | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | ECW Series | 200000 | 2Channels | Slotted End | 19mm | 6.32mm | -40°C | 85°C | IP40 | - | Solder Pin | ||||||
Each | 1+$6.440 10+$5.180 25+$4.320 50+$3.870 100+$3.680 More Pricing... | Mechanical | Incremental | 6PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | ECW Series | 200000 | 2Channels | Slotted End | 19mm | 6.32mm | -40°C | 85°C | IP40 | - | Solder Pin | ||||||
Each | 1+$6.830 5+$6.040 10+$5.500 25+$4.940 50+$4.630 More Pricing... | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | ECW Series | 200000 | 2Channels | Slotted End | 19mm | 6.32mm | -40°C | 85°C | IP40 | - | Solder Pin | ||||||
Each | 1+$7.180 5+$6.540 10+$6.120 25+$4.970 50+$4.680 More Pricing... | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | ECW Series | 200000 | 2Channels | Flatted End | 22.2mm | 6.32mm | -40°C | 85°C | IP40 | - | Solder Pin | ||||||
Each | 1+$6.810 5+$5.860 10+$5.480 25+$4.760 50+$4.440 More Pricing... | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | ECW Series | 200000 | 2Channels | Slotted End | 19mm | 6.32mm | -40°C | 85°C | IP40 | - | Solder Pin | ||||||
Each | 1+$7.880 5+$6.850 10+$6.450 25+$6.060 50+$5.670 More Pricing... | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | - | ECW Series | 200000 | 2Channels | Slotted End | 19mm | 6.32mm | -40°C | 85°C | IP40 | IP40 | Solder Pin | ||||||
Each | 1+$7.420 10+$6.090 25+$5.620 50+$5.300 100+$5.010 More Pricing... | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | - | ECW Series | 200000 | 2Channels | Cross Slotted End | 24mm | 6mm | -40°C | 85°C | IP40 | IP40 | Solder Pin | ||||||
Each | 1+$7.390 5+$6.430 10+$6.060 25+$5.700 50+$5.330 More Pricing... | Mechanical | Incremental | 6PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | - | ECW Series | 200000 | 2Channels | Slotted End | 19mm | 6.32mm | -40°C | 85°C | IP40 | IP40 | Solder Pin | ||||||
Each | 1+$7.830 5+$6.810 10+$6.420 25+$6.030 50+$5.640 More Pricing... | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | - | ECW Series | 200000 | 2Channels | Slotted End | 19mm | 6.32mm | -40°C | 85°C | IP40 | IP40 | Solder Pin | ||||||
Each | 1+$7.770 5+$6.750 10+$6.360 25+$5.980 50+$5.590 More Pricing... | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | - | ECW Series | 200000 | 2Channels | Slotted End | 19mm | 6.32mm | -40°C | 85°C | IP40 | IP40 | Solder Pin | ||||||
Each | 270+$4.380 500+$3.990 1000+$3.520 2500+$3.280 | Mechanical | Incremental | 6PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | ECW Series | 200000 | 2Channels | Slotted End | 19mm | 6.32mm | -40°C | 85°C | IP40 | - | Solder Pin | ||||||
Each | 270+$4.000 540+$3.730 810+$3.620 1350+$3.510 2700+$3.440 More Pricing... | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | ECW Series | 200000 | 2Channels | Cross Slotted End | 19mm | 6mm | -40°C | 85°C | IP40 | - | Solder Pin | ||||||
Each | 270+$3.890 500+$3.790 1000+$3.690 2500+$3.510 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | ECW Series | 200000 | 2Channels | Flatted End | 22.22mm | 6.32mm | -40°C | 85°C | IP40 | - | Solder Pin | ||||||
Each | 270+$3.740 540+$3.560 810+$3.530 1350+$3.490 2700+$3.420 More Pricing... | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | ECW Series | 200000 | 2Channels | Flatted End | 19mm | 6.32mm | -40°C | 85°C | IP40 | - | Solder Pin | ||||||
Each | 270+$4.670 500+$4.250 1000+$3.750 2500+$3.490 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | ECW Series | 200000 | 2Channels | Cross Slotted End | 19mm | 6mm | -40°C | 85°C | IP40 | - | Solder Pin | ||||||
Each | 270+$3.470 540+$3.430 810+$3.400 1350+$3.360 2700+$3.290 More Pricing... | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | ECW Series | 200000 | 2Channels | Cross Slotted End | 19mm | 6mm | -40°C | 85°C | IP40 | - | Solder Pin | ||||||
Each | 270+$3.930 500+$3.850 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | ECW Series | 200000 | 2Channels | Flatted End | 19mm | 6.32mm | -40°C | 85°C | IP40 | - | Solder Pin | ||||||