Print Page
ECW1J-R19-AC0024L
Rotary Encoder, Mechanical, Incremental, 24 PPR, 24 Detents, Vertical, Without Push Switch
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | ECW1J-R19-AC0024LCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 75K7462 |
| Product Range | ECW Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 270+ | $4.000 |
| 540+ | $3.730 |
| 810+ | $3.620 |
| 1350+ | $3.510 |
| 2700+ | $3.440 |
| 6750+ | $3.370 |
| 13500+ | $3.300 |
Price for:Each
Minimum: 270
Multiple: 270
$1,080.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | ECW1J-R19-AC0024LCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 75K7462 |
| Product Range | ECW Series |
| Technical Datasheet | |
| Encoder Technology | Mechanical |
| Encoder Type | Incremental |
| Encoder Resolution | 24PPR |
| No. of Detents | 24 Detents |
| Orientation | Vertical |
| Push Switch | Without Push Switch |
| Encoder Output | Quadrature |
| Encoder Mounting | Bushing Mount, Through Hole |
| Product Range | ECW Series |
| Rotational Speed Max | 120rpm |
| Rotational Life Cycles | 200000 |
| No. of Channels | 2Channels |
| Shaft Type | Cross Slotted End |
| Shaft Length | 19mm |
| Shaft Diameter | 6mm |
| Supply Voltage Min | - |
| Supply Voltage Max | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IP Rating | IP40 |
| Termination | Solder Pin |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Encoder Technology | Mechanical |
|---|---|
| Encoder Resolution | 24PPR |
| Orientation | Vertical |
| Encoder Output | Quadrature |
| Product Range | ECW Series |
| Rotational Life Cycles | 200000 |
| Shaft Type | Cross Slotted End |
| Shaft Diameter | 6mm |
| Supply Voltage Max | - |
| Operating Temperature Max | 85°C |
| Termination | Solder Pin |
| Encoder Type | Incremental |
|---|---|
| No. of Detents | 24 Detents |
| Push Switch | Without Push Switch |
| Encoder Mounting | Bushing Mount, Through Hole |
| Rotational Speed Max | 120rpm |
| No. of Channels | 2Channels |
| Shaft Length | 19mm |
| Supply Voltage Min | - |
| Operating Temperature Min | -40°C |
| IP Rating | IP40 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
