Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | ECW1J-B24-AC0024LCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 01M7596 |
| Product Range | ECW Series |
| Your Part Number | |
| Technical Datasheet |
516 In Stock
180 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.880 |
| 5+ | $6.850 |
| 10+ | $6.450 |
| 25+ | $6.060 |
| 50+ | $5.670 |
| 100+ | $5.350 |
| 250+ | $5.170 |
Price for:Each
Minimum: 1
Multiple: 1
$7.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | ECW1J-B24-AC0024LCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 01M7596 |
| Product Range | ECW Series |
| Technical Datasheet | |
| Encoder Technology | Mechanical |
| Encoder Type | Incremental |
| Encoder Resolution | 24PPR |
| No. of Detents | 24 Detents |
| Orientation | Vertical |
| Push Switch | Without Push Switch |
| Encoder Output | Quadrature |
| Encoder Mounting | Bushing Mount, Through Hole |
| Product Range | ECW Series |
| Rotational Life Cycles | 200000 |
| No. of Channels | 2Channels |
| Shaft Type | Slotted End |
| Shaft Length | 19mm |
| Shaft Diameter | 6.32mm |
| Supply Voltage Min | - |
| Supply Voltage Max | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IP Rating | IP40 |
| IP Rating | IP40 |
| Termination | Solder Pin |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Encoder Technology | Mechanical |
|---|---|
| Encoder Resolution | 24PPR |
| Orientation | Vertical |
| Encoder Output | Quadrature |
| Product Range | ECW Series |
| No. of Channels | 2Channels |
| Shaft Length | 19mm |
| Supply Voltage Min | - |
| Operating Temperature Min | -40°C |
| IP Rating | IP40 |
| Termination | Solder Pin |
| Encoder Type | Incremental |
|---|---|
| No. of Detents | 24 Detents |
| Push Switch | Without Push Switch |
| Encoder Mounting | Bushing Mount, Through Hole |
| Rotational Life Cycles | 200000 |
| Shaft Type | Slotted End |
| Shaft Diameter | 6.32mm |
| Supply Voltage Max | - |
| Operating Temperature Max | 85°C |
| IP Rating | IP40 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Alternatives for ECW1J-B24-AC0024L
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
