Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoRAIK045I11016FBCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.15AN5786
Product RangeRAIK045I-MP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 50+ | $123.420 |
| 100+ | $118.940 |
Price for:Each
Minimum: 50
Multiple: 1
$6,171.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRAIK045I11016FBCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.15AN5786
Product RangeRAIK045I-MP Series
Technical Datasheet
Encoder TechnologyInductive
Encoder TypeAbsolute
Encoder Resolution16CPR
No. of Detents-
OrientationVertical
Push Switch-
Encoder OutputSPI
Encoder MountingMotor
Product RangeRAIK045I-MP Series
Rotational Speed Max10000rpm
Rotational Life Cycles-
No. of Channels-
Shaft TypeRound Shaft
Shaft Length-
Shaft Diameter4.95mm
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IP Rating-
Termination6 Pin Connector
SVHCTo Be Advised
Technical Specifications
Encoder Technology
Inductive
Encoder Resolution
16CPR
Orientation
Vertical
Encoder Output
SPI
Product Range
RAIK045I-MP Series
Rotational Life Cycles
-
Shaft Type
Round Shaft
Shaft Diameter
4.95mm
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Termination
6 Pin Connector
Encoder Type
Absolute
No. of Detents
-
Push Switch
-
Encoder Mounting
Motor
Rotational Speed Max
10000rpm
No. of Channels
-
Shaft Length
-
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IP Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate