16384PPR Rotary Encoders :
23 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
Orientation
Encoder Output
Encoder Mounting
Rotational Speed Max
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11AN0266 RoHS | Each | 50+ $89.960 100+ $86.350 250+ $79.130 500+ $72.620 1000+ $70.450 | Capacitive | Absolute | 16384PPR | Axial | RS485 | Motor | - | AMT21 Series | - | - | - | 9mm | - | 3.8V | 5.5VDC | -40°C | 105°C | - | - | 6 Pin Connector | |||||
11AN0270 RoHS | Each | 50+ $89.960 100+ $86.350 250+ $79.130 500+ $72.620 1000+ $70.450 | Capacitive | Absolute | 16384PPR | Axial | SPI | Motor | - | AMT22 Series | - | - | - | 9mm | - | 3.8V | 5.5VDC | -40°C | 105°C | - | - | 6 Pin Connector | |||||
59AM1270 RoHS | Each | 1+ $105.140 10+ $100.080 25+ $95.020 50+ $89.960 100+ $86.350 More Pricing... | Capacitive | Absolute | 16384PPR | Horizontal | RS485 | Screw Mount | - | AMT21 Series | - | - | No Shaft | - | - | 3.8V | 5.5VDC | -40°C | 105°C | - | - | 6 Pin Connector | |||||
59AM1272 RoHS | Each | 1+ $102.970 10+ $98.020 25+ $93.060 50+ $88.110 100+ $84.570 More Pricing... | Capacitive | Absolute | 16384PPR | Horizontal | RS485 | Screw Mount | - | AMT21 Series | - | - | No Shaft | - | - | 3.8V | 5.5VDC | -40°C | 105°C | - | - | 6 Pin Connector | |||||
59AM1275 RoHS | Each | 1+ $115.680 10+ $110.120 25+ $104.550 50+ $98.990 100+ $95.010 More Pricing... | Capacitive | Absolute | 16384PPR | Horizontal | SPI | Screw Mount | - | AMT22 Series | - | - | No Shaft | - | - | 3.8V | 5.5VDC | -40°C | 105°C | - | - | 6 Pin Connector | |||||
59AM1271 RoHS | Each | 1+ $115.680 10+ $110.120 25+ $104.550 50+ $98.990 100+ $95.010 More Pricing... | Capacitive | Absolute | 16384PPR | Horizontal | RS485 | Screw Mount | - | AMT21 Series | - | - | No Shaft | - | - | 3.8V | 5.5VDC | -40°C | 105°C | - | - | 6 Pin Connector | |||||
11AN0267 RoHS | Each | 50+ $88.110 100+ $84.570 250+ $77.500 500+ $71.130 1000+ $69.000 | Capacitive | Absolute | 16384PPR | Axial | RS485 | Motor | - | AMT21 Series | - | - | - | 9mm | - | 3.8V | 5.5VDC | -40°C | 105°C | - | - | 6 Pin Connector | |||||
59AM1274 RoHS | Each | 1+ $105.140 10+ $100.080 25+ $95.020 50+ $89.960 100+ $86.350 More Pricing... | Capacitive | Absolute | 16384PPR | Horizontal | SPI | Screw Mount | - | AMT22 Series | - | - | No Shaft | - | - | 3.8V | 5.5VDC | -40°C | 105°C | - | - | 6 Pin Connector | |||||
59AM1273 RoHS | Each | 1+ $113.520 10+ $108.050 25+ $102.590 50+ $97.130 100+ $93.230 More Pricing... | Capacitive | Absolute | 16384PPR | Horizontal | RS485 | Screw Mount | - | AMT21 Series | - | - | No Shaft | - | - | 3.8V | 5.5VDC | -40°C | 105°C | - | - | 6 Pin Connector | |||||
59AM1276 RoHS | Each | 1+ $105.140 10+ $100.080 25+ $95.020 50+ $89.960 100+ $86.350 More Pricing... | Capacitive | Absolute | 16384PPR | Horizontal | SSI | Screw Mount | - | AMT23 Series | - | - | No Shaft | - | - | 3.8V | 5.5VDC | -40°C | 105°C | - | - | 6 Pin Connector | |||||
Each | 1+ $752.870 5+ $679.600 10+ $601.210 25+ $559.740 50+ $511.000 | Mechanical | Incremental | 16384PPR | Horizontal | HTL/TTL | Flange Mount | 9000rpm | DFS60 Series | 36000000000 | 6Channels | Solid Shaft | 19mm | 10mm | 10V | 32V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M23/12 Pin Connector | ||||||
15AN8832 | Each | 100+ $70.890 250+ $68.490 | - | Absolute | 16384PPR | Horizontal | RS485 | Motor | 4000rpm | AMT21 Series | - | - | No Shaft | - | - | 3.8V | 5.5VDC | -40°C | 105°C | - | - | 6 Pin Connector | |||||
15AN8882 | SAME SKY | Each | 100+ $64.430 250+ $62.250 | - | Absolute | 16384PPR | - | SPI | Motor | 4000rpm | AMT22 Series | - | - | - | 9mm | - | 3.8V | 5.5VDC | -40°C | 105°C | - | - | 6 Pin Connector | ||||
15AN8897 | Each | 100+ $64.430 250+ $62.250 | - | Incremental | 16384PPR | - | SSI | Motor | 4000rpm | AMT23 Series | - | - | - | 9mm | - | 3.8V | 5.5VDC | -40°C | 105°C | - | - | 6 Pin Connector | |||||
15AN8854 | SAME SKY | Each | 100+ $64.430 250+ $62.250 | - | Absolute | 16384PPR | - | RS485 | Motor | 4000rpm | AMT21 Series | - | - | - | 9mm | - | 3.8V | 5.5VDC | -40°C | 105°C | - | - | 6 Pin Connector | ||||
15AN8858 | SAME SKY | Each | 100+ $63.100 250+ $60.970 | - | Absolute | 16384PPR | - | RS485 | Motor | 4000rpm | AMT21 Series | - | - | - | 9mm | - | 3.8V | 5.5VDC | -40°C | 105°C | - | - | 6 Pin Connector | ||||
15AN8856 | Each | 100+ $70.890 250+ $68.490 | - | Absolute | 16384PPR | - | RS485 | Motor | 4000rpm | AMT21 Series | - | - | - | 9mm | - | 3.8V | 5.5VDC | -40°C | 105°C | - | - | 6 Pin Connector | |||||
15AN8876 | Each | 100+ $70.890 250+ $68.490 | - | Absolute | 16384PPR | Horizontal | SPI | Motor | 4000rpm | AMT22 Series | - | - | No Shaft | - | - | 3.8V | 5.5VDC | -40°C | 105°C | - | - | 6 Pin Connector | |||||
15AN8891 | Each | 100+ $64.430 250+ $62.250 | - | Absolute | 16384PPR | Horizontal | SSI | Motor | 4000rpm | AMT23 Series | - | - | No Shaft | - | - | 3.8V | 5.5VDC | -40°C | 105°C | - | - | 6 Pin Connector | |||||
15AN8822 | Each | 100+ $64.430 250+ $62.250 | - | Absolute | 16384PPR | Horizontal | RS485 | Motor | 4000rpm | AMT21 Series | - | - | No Shaft | - | - | 3.8V | 5.5VDC | -40°C | 105°C | - | - | 6 Pin Connector | |||||
15AN8842 | Each | 100+ $63.100 250+ $60.970 | - | Absolute | 16384PPR | Horizontal | RS485 | Motor | 4000rpm | AMT21 Series | - | - | No Shaft | - | - | 3.8V | 5.5VDC | -40°C | 105°C | - | - | 6 Pin Connector | |||||
15AN8852 | Each | 100+ $69.570 250+ $67.210 | - | Absolute | 16384PPR | Horizontal | RS485 | Motor | 4000rpm | AMT21 Series | - | - | No Shaft | - | - | 3.8V | 5.5VDC | -40°C | 105°C | - | - | 6 Pin Connector | |||||
15AN8866 | Each | 100+ $64.430 250+ $62.250 | - | Absolute | 16384PPR | Horizontal | SPI | Motor | 4000rpm | AMT22 Series | - | - | No Shaft | - | - | 3.8V | 5.5VDC | -40°C | 105°C | - | - | 6 Pin Connector | |||||