Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoAMT223B-VCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.11AN0270
Product RangeAMT22 Series
Your Part Number
47 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 50+ | $52.460 |
| 100+ | $51.070 |
| 250+ | $49.950 |
| 500+ | $49.120 |
| 1000+ | $48.140 |
Price for:Each
Minimum: 50
Multiple: 50
$2,623.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoAMT223B-VCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.11AN0270
Product RangeAMT22 Series
Encoder TechnologyCapacitive
Encoder TypeAbsolute
Encoder Resolution16384PPR
No. of Detents-
OrientationAxial
Push Switch-
Encoder OutputSPI
Encoder MountingMotor
Product RangeAMT22 Series
Rotational Life Cycles-
No. of Channels-
Shaft Type-
Shaft Length-
Shaft Diameter-
Supply Voltage Min3.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IP Rating-
IP Rating-
TerminationConnector
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Encoder Technology
Capacitive
Encoder Resolution
16384PPR
Orientation
Axial
Encoder Output
SPI
Product Range
AMT22 Series
No. of Channels
-
Shaft Length
-
Supply Voltage Min
3.8V
Operating Temperature Min
-40°C
IP Rating
-
Termination
Connector
Encoder Type
Absolute
No. of Detents
-
Push Switch
-
Encoder Mounting
Motor
Rotational Life Cycles
-
Shaft Type
-
Shaft Diameter
-
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for AMT223B-V
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
