57 Product Results Found for "INDUSTRIAL WIRE"
View
Buyer
Engineer
Manufacturer
Packaging
Categories
Motion Sensors & Position Sensors
(57)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $671.530 5+ $656.590 10+ $645.720 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6B2-C Series | 6000rpm | - | 3Channels | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | Wire Leaded | |||||
Each | 1+ $76.710 5+ $70.880 10+ $66.650 25+ $63.760 50+ $61.910 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4.5VDC | 26VDC | -40°C | 150°C | - | - | ||||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $1,393.030 5+ $1,337.590 10+ $1,302.930 25+ $1,261.350 50+ $1,233.630 | Optical | Absolute | 256PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Chassis Mount | E6F-A Series | 5000rpm | - | - | D Type Flatted End | 20mm | 10mm | 12V | 24V | -10°C | 70°C | IP65 | Wire Leaded | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $774.220 5+ $726.750 10+ $704.840 25+ $682.920 50+ $650.060 | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6B2-C Series | 6000rpm | - | 3Channels | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | Wire Leaded | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $774.220 5+ $726.750 10+ $704.840 25+ $682.920 50+ $650.060 | Optical | Incremental | 500PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6B2-C Series | 6000rpm | - | 3Channels | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | Wire Leaded | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $774.220 5+ $726.750 10+ $704.840 25+ $682.920 50+ $650.060 | Optical | Incremental | 100PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6B2-C Series | 6000rpm | - | 3Channels | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | Wire Leaded | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $1,366.340 5+ $1,311.960 10+ $1,277.970 25+ $1,237.180 50+ $1,209.990 | Optical | Absolute | 360PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Chassis Mount | E6F-A Series | 5000rpm | - | - | D Type Flatted End | 20mm | 10mm | 12V | 24V | -10°C | 70°C | IP65 | Wire Leaded | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $862.200 5+ $809.330 10+ $784.930 25+ $760.530 50+ $723.930 | Optical | Incremental | 2000PPR | 0 Detents | Horizontal | Without Push Switch | Line Driver | Chassis Mount | E6B2-C Series | 6000rpm | - | 3Channels | D Type Flatted End | 15mm | 6mm | 4.75V | 5.25V | -10°C | 70°C | IP50 | Wire Leaded | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $951.940 5+ $893.570 10+ $866.630 25+ $839.690 50+ $799.270 | Optical | Incremental | 2000PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6B2-C Series | 6000rpm | - | 3Channels | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | Wire Leaded | |||||
27K4637 | OMRON INDUSTRIAL AUTOMATION | Each | 1+ $804.140 5+ $754.830 10+ $732.070 25+ $709.310 50+ $675.170 | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | PNP Open Collector, Quadrature | Chassis Mount | E6B2-C Series | 6000rpm | - | 3Channels | D Type Flatted End | 15mm | 6mm | 12V | 24V | -10°C | 70°C | IP50 | Wire Leaded | ||||
Each | 1+ $114.000 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | 107°C | - | - | ||||||
Each | 1+ $16.230 5+ $14.780 10+ $13.740 25+ $13.270 50+ $13.000 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3.8VDC | 30VDC | -40°C | 150°C | - | - | ||||||
Each | 1+ $45.780 5+ $43.740 10+ $43.350 25+ $42.960 50+ $37.290 More Pricing... | - | - | - | - | - | - | - | - | 981 HE Series | - | - | - | D Type Flatted End | - | - | - | - | -40°C | 125°C | - | - | ||||||
Each | 1+ $43.920 5+ $40.430 10+ $39.130 25+ $37.570 50+ $36.280 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4.5VDC | 24V | -40°C | 100°C | - | - | ||||||
Each | 1+ $112.010 5+ $106.220 10+ $103.340 25+ $101.460 50+ $91.850 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4.5VDC | 24V | -40°C | 100°C | - | - | ||||||
Each | 1+ $172.000 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 8VDC | 30VDC | -25°C | 70°C | - | - | ||||||
52F4275 RoHS | OMRON INDUSTRIAL AUTOMATION | Each | 1+ $774.220 5+ $726.750 10+ $704.840 25+ $682.920 50+ $650.060 | Optical | Incremental | 600PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6B2-C Series | 6000rpm | - | 3Channels | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | Wire Leaded | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $951.940 5+ $893.570 10+ $866.630 25+ $839.690 50+ $799.270 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | Line Driver | Chassis Mount | E6B2-C Series | 6000rpm | - | 3Channels | D Type Flatted End | 15mm | 6mm | 4.75V | 5.25V | -10°C | 70°C | IP50 | Wire Leaded | |||||
96B3536 RoHS | OMRON INDUSTRIAL AUTOMATION | Each | 1+ $1,096.350 5+ $1,028.480 10+ $997.150 25+ $965.830 50+ $918.840 | Mechanical | Incremental | 1000PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6C2-C Series | 6000rpm | - | - | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP64 | Wire Leaded | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $862.200 5+ $809.330 10+ $784.930 25+ $760.530 50+ $723.930 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6B2-C Series | 6000rpm | - | 3Channels | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | Wire Leaded | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $1,746.710 5+ $1,677.190 10+ $1,633.740 25+ $1,581.600 50+ $1,546.840 | Optical | Absolute | 360PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Chassis Mount | E6C3-A Series | 5000rpm | - | - | D Type Flatted End | 15mm | 8mm | 12V | 24V | -10°C | 70°C | IP65 | Wire Leaded | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $1,117.230 5+ $1,049.360 10+ $1,018.040 25+ $986.710 50+ $939.730 | Mechanical | Incremental | 1000PPR | 0 Detents | Vertical | Without Push Switch | PNP Open Collector, Quadrature | Chassis Mount | E6C2-C Series | 6000rpm | - | - | D Type Flatted End | 15mm | 6mm | 12V | 24V | -10°C | 70°C | IP64 | Wire Leaded | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $960.390 5+ $900.940 10+ $873.500 25+ $846.060 50+ $804.900 | Optical | Incremental | 500PPR | - | Vertical | - | PNP Open Collector, Quadrature | Chassis Mount | E6C2-C Series | 6000rpm | - | 3Channels | D Type Flatted End | 15mm | 6mm | 12V | 24V | -10°C | 70°C | IP64 | Wire Leaded | |||||
Each | 1+ $378.070 5+ $353.350 10+ $342.810 25+ $331.520 50+ $316.730 | Optical | Incremental | 200PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6A2-C Series | - | - | 1Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | -10°C | 55°C | IP50 | Wire Leaded | ||||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $832.740 | Mechanical | Incremental | 360PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6C2-C Series | 6000rpm | - | - | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP64 | Wire Leaded | |||||