2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Motion Sensors & Position Sensors
                                                                                                    5. Cylinder Sensors
                                                                                                    Print Page

                                                                                                    BIM-UNT-AP6X-0.3M-PSG 3S

                                                                                                    Magnetic Sensor, BIM-UNT Series, picofast ®, Snap Lock, Quick Disconnect, Pigtail, 10 to 30 Vdc

                                                                                                    TURCK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TURCK BIM-UNT-AP6X-0.3M-PSG 3S
                                                                                                    ManufacturerTURCK
                                                                                                    Manufacturer Part NoBIM-UNT-AP6X-0.3M-PSG 3S
                                                                                                    Newark Part No.99M0999
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    TURCK
                                                                                                    ManufacturerTURCK
                                                                                                    Manufacturer Part NoBIM-UNT-AP6X-0.3M-PSG 3S
                                                                                                    Newark Part No.99M0999
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Cylinder TypeUniversal Cylinder
                                                                                                    Sensing Method-
                                                                                                    Sensor Mounting-
                                                                                                    Sensor Output TypePNP / SPST-NO
                                                                                                    Supply Voltage Min10VDC
                                                                                                    Supply Voltage Max30VDC
                                                                                                    Connection MethodCable with M8 Connector
                                                                                                    IP RatingIP67
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (20-Jun-2016)

                                                                                                    Alternatives for BIM-UNT-AP6X-0.3M-PSG 3S

                                                                                                    1 Product Found

                                                                                                    Product Overview

                                                                                                    The BIM-UNT series universal Magnetic Field Sensor has the ability to detect the position of a piston on all types of standard pneumatic cylinders. The sensor is polarity protected, has reliable switching points and a fast response time. It is immune to high levels of EMC and vibration and is IP67 rated for use in harsh environments. The BIM-UNT not only offers improved performance, it also simplifies maintenance, helps prevent over-stocking and streamlines the production process. Additionally, it comes with compatible accessories to help ease installation. The BIM-UNT universal magnetic field sensor is designed to detect the piston on all standard pneumatic cylinders. The sensor can be direct mounted with the help of cost-efficient accessories, making it one of the most versatile sensors on the market. A strategically placed wire and screw holds the sensor down - even when the cable is tugged on and helps eliminate cable strain.

                                                                                                    • Equipped with a simple and robust mounting system
                                                                                                    • Stable and reliable mounting
                                                                                                    • Compact housing style and LED

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation, Industrial

                                                                                                    Technical Specifications

                                                                                                    Cylinder Type

                                                                                                    Universal Cylinder

                                                                                                    Sensor Mounting

                                                                                                    -

                                                                                                    Supply Voltage Min

                                                                                                    10VDC

                                                                                                    Connection Method

                                                                                                    Cable with M8 Connector

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Sensing Method

                                                                                                    -

                                                                                                    Sensor Output Type

                                                                                                    PNP / SPST-NO

                                                                                                    Supply Voltage Max

                                                                                                    30VDC

                                                                                                    IP Rating

                                                                                                    IP67

                                                                                                    SVHC

                                                                                                    No SVHC (20-Jun-2016)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (20-Jun-2016)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product