2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Motion Sensors & Position Sensors
                                                                                                    5. Hall Effect Rotary Sensors
                                                                                                    Print Page

                                                                                                    981HE0B4WA1F16

                                                                                                    Hall Effect Sensor, Throttle Position, Model 981 HE Series, Analogue Clockwise Output, 5 Vdc

                                                                                                    Date/Lot Code

                                                                                                    VISHAY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    VISHAY 981HE0B4WA1F16
                                                                                                    ManufacturerVISHAY
                                                                                                    Manufacturer Part No981HE0B4WA1F16
                                                                                                    Newark Part No.15R3247
                                                                                                    Product Range981 HE Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    55 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$69.510
                                                                                                    5+$67.290
                                                                                                    10+$65.240
                                                                                                    25+$63.390
                                                                                                    50+$62.460
                                                                                                    100+$61.610
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $69.51
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    VISHAY
                                                                                                    ManufacturerVISHAY
                                                                                                    Manufacturer Part No981HE0B4WA1F16
                                                                                                    Newark Part No.15R3247
                                                                                                    Product Range981 HE Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Supply Voltage DC Min4.5V
                                                                                                    Sensor TypeHall-Effect Rotary Position Sensor
                                                                                                    Supply Voltage DC Max5.5V
                                                                                                    Shaft TypeD Type Flatted End
                                                                                                    Sensor TerminalsWire Leads
                                                                                                    Sensor HousingFlange Mount
                                                                                                    Contact TypeNon-Contact
                                                                                                    Output ConfigurationAnalog
                                                                                                    Electrical Angle360°
                                                                                                    Linearity± 0.5%
                                                                                                    Output Voltage Min-
                                                                                                    Switching Speed-
                                                                                                    Supply Voltage5VDC
                                                                                                    Supply Current10mA
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    Product Range981 HE Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 981HE0B4WA1F16 is a Throttle Position Sensor in hall effect technology. Continuous rotation. ±0.5% linearity. 360° electrical angle. Analogue clock wise output signal. Flatted shaft. Easy mounting principle.

                                                                                                    • Wire output type
                                                                                                    • Thermoplastic housing
                                                                                                    • -45 to 125°C Operating temperature

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Supply Voltage DC Min

                                                                                                    4.5V

                                                                                                    Supply Voltage DC Max

                                                                                                    5.5V

                                                                                                    Sensor Terminals

                                                                                                    Wire Leads

                                                                                                    Contact Type

                                                                                                    Non-Contact

                                                                                                    Electrical Angle

                                                                                                    360°

                                                                                                    Output Voltage Min

                                                                                                    -

                                                                                                    Supply Voltage

                                                                                                    5VDC

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    981 HE Series

                                                                                                    Sensor Type

                                                                                                    Hall-Effect Rotary Position Sensor

                                                                                                    Shaft Type

                                                                                                    D Type Flatted End

                                                                                                    Sensor Housing

                                                                                                    Flange Mount

                                                                                                    Output Configuration

                                                                                                    Analog

                                                                                                    Linearity

                                                                                                    ± 0.5%

                                                                                                    Switching Speed

                                                                                                    -

                                                                                                    Supply Current

                                                                                                    10mA

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (3)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    CAD Multiple Formats EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product