Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.480 | $2.48 |
| Total Price | $2.48 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.480 |
| 50+ | $1.940 |
| 100+ | $1.830 |
| 250+ | $1.760 |
| 500+ | $1.680 |
| 1000+ | $1.620 |
| 2500+ | $1.530 |
| 5000+ | $1.500 |
| Quantity | Price |
|---|---|
| 3000+ | $2.480 |
| 4000+ | $2.420 |
| 6000+ | $2.370 |
| 10000+ | $2.310 |
Product Information
Product Overview
G-MRCO-016 is a magnetic field sensor based on the anisotropic magneto resistance effect, i.e. it is sensing the magnetic field direction independently on the magnetic field strength for applied field strengths H>25KA/m. The sensor contains two parallel supplied wheatstone bridges, which enclose a sensitive angle of 45 degrees. A rotating magnetic field in the surface parallel to the chip (x-y plane) will therefore deliver two independent sinusoidal output signals, one following a cos(2α) and the second following a sin(2α) function, α being the angle between sensor and field direction. The KMT32B magnetic field sensor is suited for high-precision angle measurement applications at a regular field strength of H0≥ 25KA/m (generated for example with magnet 67.044 from Magnetfabrik Bonn at a distance of 5.2mm at room temperature).
- Magnetic angle sensor
- AMR sensor with 180° period
- High accuracy and high resolution
- Design optimized for linearity
- Low cost and low power
- Self diagnosis feature
- User has complete control over signal evaluation
- 10V max supply voltage and 4mA max current (single bridge)
- Contactless angular position ideal for harsh environments
- 8 pin SO package
Technical Specifications
Angle Sensor
Angle Sensor
-
10V
TDFN-EP
-40°C
MEAS KMT Series
No SVHC (04-Feb-2026)
Anisotropic Magneto Resistive (AMR)
-
-
TDFN-EP
8Pins
150°C
-
Technical Docs (2)
Alternatives for G-MRCO-016
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate