¿Necesita más?
| Tipo de embalaje | Cantidad | Precio unitario: | Total |
|---|---|---|---|
| Cinta adhesiva | 1 | $2.570 | $2.57 |
| Total Precio | $2.57 | ||
| Cantidad | Precio |
|---|---|
| 1+ | $2.570 |
| 50+ | $1.970 |
| 100+ | $1.890 |
| 250+ | $1.820 |
| 500+ | $1.740 |
| 1000+ | $1.680 |
| 2500+ | $1.650 |
| 5000+ | $1.610 |
Información del producto
Resumen del producto
G-MRCO-016 is a magnetic field sensor based on the anisotropic magneto resistance effect, i.e. it is sensing the magnetic field direction independently on the magnetic field strength for applied field strengths H>25KA/m. The sensor contains two parallel supplied wheatstone bridges, which enclose a sensitive angle of 45 degrees. A rotating magnetic field in the surface parallel to the chip (x-y plane) will therefore deliver two independent sinusoidal output signals, one following a cos(2α) and the second following a sin(2α) function, α being the angle between sensor and field direction. The KMT32B magnetic field sensor is suited for high-precision angle measurement applications at a regular field strength of H0≥ 25KA/m (generated for example with magnet 67.044 from Magnetfabrik Bonn at a distance of 5.2mm at room temperature).
- Magnetic angle sensor
- AMR sensor with 180° period
- High accuracy and high resolution
- Design optimized for linearity
- Low cost and low power
- Self diagnosis feature
- User has complete control over signal evaluation
- 10V max supply voltage and 4mA max current (single bridge)
- Contactless angular position ideal for harsh environments
- 8 pin SO package
Especificaciones técnicas
Magneto Resistivo anisotrópico (AMR)
Sensor de Ángulo
-
10
TDFN-EP
-40
MEAS KMT Series
No SVHC (04-Feb-2026)
Sensor de ángulo
-
-
TDFN-EP
8Pines
150
-
Documentos técnicos (2)
Alternativas para el número de pieza G-MRCO-016
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto