2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Flow Sensors
                                                                                                  5. Flow Controllers
                                                                                                  Print Page

                                                                                                  SFC5500-200SLM

                                                                                                  Flow Controller, 0.2sl/min to 200sl/min, 145 psi, RS485

                                                                                                  Date/Lot Code

                                                                                                  SENSIRION
                                                                                                  SENSIRION SFC5500-200SLM
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerSENSIRION
                                                                                                  Manufacturer Part NoSFC5500-200SLM
                                                                                                  Newark Part No.38AJ5426
                                                                                                  Product RangeSFC5500 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 9 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$1,698.800
                                                                                                  5+$1,642.730
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,698.80
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SENSIRION
                                                                                                  ManufacturerSENSIRION
                                                                                                  Manufacturer Part NoSFC5500-200SLM
                                                                                                  Newark Part No.38AJ5426
                                                                                                  Product RangeSFC5500 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Display Type-
                                                                                                  Flow Rate Min0.2l/min
                                                                                                  Flow Range0.2sl/min to 200sl/min
                                                                                                  Flow Rate Max200l/min
                                                                                                  Operating Pressure Max145psi
                                                                                                  Process Temperature Max-
                                                                                                  Output InterfaceRS485
                                                                                                  Process Connection Size-
                                                                                                  Supply Voltage Min14V
                                                                                                  Process Connection Type-
                                                                                                  Supply Voltage Max26.4V
                                                                                                  Media TypeGas
                                                                                                  Sensor Output TypeDigital
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max50°C
                                                                                                  Product RangeSFC5500 Series
                                                                                                  SVHCNo SVHC (12-Jan-2017)

                                                                                                  Product Overview

                                                                                                  SFC5500-200SLM is a digital mass flow controller. It combines a high precision sensor element with state-of the-art signal processing on a single chip and thereby providing an accurately calibrated and temperature compensated signal. Due to the excellent long-term stability of CMOSens® chips, no recalibration is required. The SFC5500 offers ultra-fast settling time and high control range. SFC5500 is a factory calibrated for multiple gases and combine smart features such as gas recognition and self-test capability. Finally, they offer high flexibility regarding mechanical connectors, which can be exchanged with off-the-shelf components. The brilliant performance of SFC5500 product makes them the best choice for a wide range of applications, such as analytical instrumentation, coating/etching equipment, medical equipment, process automation.

                                                                                                  • Flow range from 200 to 0.2slm
                                                                                                  • Excellent accuracy and repeatability (0.8% / 0.2% of setpoint respectively)
                                                                                                  • Very wide control and measurement range (
                                                                                                  • G ¼″ flange compatible with a broad range of connectors: e.g. Swagelok, Legis, Festo
                                                                                                  • Calibrated for multiple gases (Air, N2, O2, H2, He, CH4, N2O, AR, CO2)
                                                                                                  • Digital interface with temperature-compensated output
                                                                                                  • Ultra-fast settling time (<lt/>100ms)
                                                                                                  • Pressure resistance up to 10 bar
                                                                                                  • Mean time between failures (MTBF) 169 years
                                                                                                  • No drift and no re-calibration required in the field

                                                                                                  Technical Specifications

                                                                                                  Display Type

                                                                                                  -

                                                                                                  Flow Range

                                                                                                  0.2sl/min to 200sl/min

                                                                                                  Operating Pressure Max

                                                                                                  145psi

                                                                                                  Output Interface

                                                                                                  RS485

                                                                                                  Supply Voltage Min

                                                                                                  14V

                                                                                                  Supply Voltage Max

                                                                                                  26.4V

                                                                                                  Sensor Output Type

                                                                                                  Digital

                                                                                                  Operating Temperature Max

                                                                                                  50°C

                                                                                                  SVHC

                                                                                                  No SVHC (12-Jan-2017)

                                                                                                  Flow Rate Min

                                                                                                  0.2l/min

                                                                                                  Flow Rate Max

                                                                                                  200l/min

                                                                                                  Process Temperature Max

                                                                                                  -

                                                                                                  Process Connection Size

                                                                                                  -

                                                                                                  Process Connection Type

                                                                                                  -

                                                                                                  Media Type

                                                                                                  Gas

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  SFC5500 Series

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Quick Start Guide EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (12-Jan-2017)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.