| Quantity | Price |
|---|---|
| 1+ | $1,698.800 |
| 5+ | $1,642.730 |
Product Information
Product Overview
SFC5500-200SLM is a digital mass flow controller. It combines a high precision sensor element with state-of the-art signal processing on a single chip and thereby providing an accurately calibrated and temperature compensated signal. Due to the excellent long-term stability of CMOSens® chips, no recalibration is required. The SFC5500 offers ultra-fast settling time and high control range. SFC5500 is a factory calibrated for multiple gases and combine smart features such as gas recognition and self-test capability. Finally, they offer high flexibility regarding mechanical connectors, which can be exchanged with off-the-shelf components. The brilliant performance of SFC5500 product makes them the best choice for a wide range of applications, such as analytical instrumentation, coating/etching equipment, medical equipment, process automation.
- Flow range from 200 to 0.2slm
- Excellent accuracy and repeatability (0.8% / 0.2% of setpoint respectively)
- Very wide control and measurement range (
- G ¼″ flange compatible with a broad range of connectors: e.g. Swagelok, Legis, Festo
- Calibrated for multiple gases (Air, N2, O2, H2, He, CH4, N2O, AR, CO2)
- Digital interface with temperature-compensated output
- Ultra-fast settling time (<lt/>100ms)
- Pressure resistance up to 10 bar
- Mean time between failures (MTBF) 169 years
- No drift and no re-calibration required in the field
Technical Specifications
-
0.2sl/min to 200sl/min
145psi
RS485
14V
26.4V
Digital
50°C
No SVHC (12-Jan-2017)
0.2l/min
200l/min
-
-
-
Gas
0°C
SFC5500 Series
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate