50mm Speakers & Receivers :
8 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
VISATON | Each | 1+ $20.550 10+ $16.410 25+ $15.070 50+ $14.150 100+ $12.820 More Pricing... | Speaker | 2W | Full-range | 8ohm | -mm | - | 50mm | 4W | 250Hz | 84dB | Round with Square Frame | -" | 1.969" | 50mm x 50mm x 25.5mm | 150Hz | 150Hz to 20kHz | 20kHz | - | Panel Mount | Panel Mount | 10W | 50mm | 25.5mm | 1.969" | 1.004" | |||||
Each | 1+ $30.070 10+ $25.470 25+ $23.290 50+ $22.220 100+ $21.630 More Pricing... | - | - | Full-range | 8ohm | -mm | - | 50mm | 4W | 350Hz | 80dB | Round with Square Frame | -" | 1.969" | 50mm x 27mm | 200Hz | 200Hz to 20kHz | 20kHz | - | Panel Mount | Panel Mount | 8W | 50mm | 27mm | 1.969" | 1.063" | ||||||
Each | 1+ $21.090 10+ $16.810 25+ $15.430 50+ $14.480 100+ $13.600 More Pricing... | - | - | Full-range | 4ohm | -mm | - | 50mm | 4W | 250Hz | 84dB | Round with Square Frame | -" | 1.969" | - | 150Hz | - | 20kHz | - | Panel Mount | Panel Mount | 10W | 50mm | 25.5mm | 1.969" | 1.004" | ||||||
78AK5907 RoHS | Each | 1+ $18.120 10+ $17.280 25+ $16.170 50+ $14.380 100+ $13.520 More Pricing... | - | - | Receiver | 8ohm | -mm | - | 50mm | 2W | - | 84dB | Round with Square Frame | -" | 1.969" | - | 150Hz | - | 20kHz | - | Panel Mount | Panel Mount | 5W | 50mm | 25mm | 1.969" | 0.984" | |||||
PUI AUDIO | Each | 1+ $8.130 10+ $7.760 25+ $6.830 50+ $6.400 100+ $5.730 More Pricing... | - | - | General Purpose | 8ohm | - | - | 50mm | 5W | 180Hz | 85dB | Oval with Rectangular Frame | - | 1.97" | 90mm x 50mm x 38.5mm | 180Hz | 180Hz to 10kHz | 10kHz | Standard | - | Panel Mount | 8W | 90mm | 38.5mm | 3.54" | 1.52" | |||||
Each | Pricing is unavailable. Please contact customer services. | Speaker | 2W | Full-range | 8ohm | - | 84dB | 50mm | 4W | 250Hz | 84dB | Round with Square Frame | - | 1.969" | - | 150Hz | - | 20kHz | - | Panel Mount | - | 10W | 50mm | 25.5mm | 1.969" | 1.004" | ||||||
Each | Pricing is unavailable. Please contact customer services. | Speaker | 3W | Full-range | 4ohm | - | 82dB | 50mm | 3W | 280Hz | 82dB | Oval with Rectangular Frame | - | 1.969" | - | 150Hz | - | 17kHz | - | Panel Mount | - | 4W | 90mm | 30mm | 3.543" | 1.181" | ||||||
Each | Pricing is unavailable. Please contact customer services. | Speaker | 2W | Miniature | 4ohm | - | 84dB | 50mm | 4W | 250Hz | 84dB | Round with Square Frame | - | 1.969" | - | 150Hz | - | 20kHz | - | Panel Mount | - | 10W | 50mm | 25.5mm | 1.969" | 1.004" | ||||||