Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISATON
Manufacturer Part NoFRWS 5 2210Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78AK5907
Your Part Number
113 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.970 |
| 5+ | $14.290 |
| 10+ | $13.400 |
| 25+ | $11.960 |
| 100+ | $11.250 |
| 500+ | $10.930 |
| 1000+ | $10.240 |
Price for:Each
Minimum: 1
Multiple: 1
$14.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part NoFRWS 5 2210Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78AK5907
Driver TypeReceiver
Impedance8ohm
External Diameter - Metric-mm
External Width - Metric50mm
Power Rating Nom2W
Resonant Frequency-
Sound Pressure Level (SPL)84dB
Speaker ShapeRound with Square Frame
External Diameter - Imperial-"
External Width - Imperial1.969"
Frequency Response Min150Hz
Frequency Response Max20kHz
Product Range-
Speaker MountingPanel Mount
Speaker MountingPanel Mount
Power Rating Max5W
External Length - Metric50mm
External Depth - Metric25mm
External Length - Imperial1.969"
External Depth - Imperial0.984"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Receiver
External Diameter - Metric
-mm
Power Rating Nom
2W
Sound Pressure Level (SPL)
84dB
External Diameter - Imperial
-"
Frequency Response Min
150Hz
Product Range
-
Speaker Mounting
Panel Mount
External Length - Metric
50mm
External Length - Imperial
1.969"
SVHC
No SVHC (04-Feb-2026)
Impedance
8ohm
External Width - Metric
50mm
Resonant Frequency
-
Speaker Shape
Round with Square Frame
External Width - Imperial
1.969"
Frequency Response Max
20kHz
Speaker Mounting
Panel Mount
Power Rating Max
5W
External Depth - Metric
25mm
External Depth - Imperial
0.984"
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
