Print Page
Image is for illustrative purposes only. Please refer to product description.

746 In Stock
400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.090 |
| 5+ | $18.950 |
| 10+ | $16.810 |
| 25+ | $15.430 |
| 100+ | $13.600 |
| 500+ | $12.370 |
| 1000+ | $12.250 |
Price for:Each
Minimum: 1
Multiple: 1
$21.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part NoFRWS 5 4OHMCopy
Newark Part No.14J0111
Technical Datasheet
Driver TypeFull-range
External Diameter - Metric-mm
Impedance4ohm
External Width - Metric50mm
Power Rating Nom4W
Resonant Frequency250Hz
Sound Pressure Level (SPL)84dB
Speaker ShapeRound with Square Frame
External Diameter - Imperial-"
External Width - Imperial1.969"
Frequency Response Min150Hz
Frequency Response Max20kHz
Product Range-
Speaker MountingPanel Mount
Speaker MountingPanel Mount
Power Rating Max10W
External Length - Metric50mm
External Depth - Metric25.5mm
External Length - Imperial1.969"
External Depth - Imperial1.004"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Full-range
Impedance
4ohm
Power Rating Nom
4W
Sound Pressure Level (SPL)
84dB
External Diameter - Imperial
-"
Frequency Response Min
150Hz
Product Range
-
Speaker Mounting
Panel Mount
External Length - Metric
50mm
External Length - Imperial
1.969"
SVHC
No SVHC (04-Feb-2026)
External Diameter - Metric
-mm
External Width - Metric
50mm
Resonant Frequency
250Hz
Speaker Shape
Round with Square Frame
External Width - Imperial
1.969"
Frequency Response Max
20kHz
Speaker Mounting
Panel Mount
Power Rating Max
10W
External Depth - Metric
25.5mm
External Depth - Imperial
1.004"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
