832 Product Results Found for "motor-control"
View
Buyer
Engineer
Manufacturer
Packaging
Categories
Semiconductors - ICs
(832)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $12.500 10+ $9.830 25+ $9.180 50+ $8.820 180+ $8.460 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 32bit | 72MHz | 72MHz | 512KB | 100Pins | LQFP | 80I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USART, USB | 64KB | CAN, I2C, I2S, SPI, UART, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | ||||||
Each | 1+ $6.490 10+ $5.260 25+ $4.950 50+ $4.780 100+ $4.610 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 32bit | 72MHz | 72MHz | 16KB | 48Pins | LQFP | 37I/O's | LQFP | CAN, I2C, SPI, USART, USB | 6KB | CAN, I2C, SPI, USART, USB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | ||||||
TRINAMIC / ANALOG DEVICES | Each | 1+ $16.220 10+ $14.900 25+ $14.290 52+ $13.440 104+ $12.590 More Pricing... | - | - | - | - | - | - | - | - | 28Pins | SOIC | - | - | - | - | - | - | - | 3V | 5.5V | -40°C | 125°C | - | - | - | - | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ $7.940 10+ $7.170 25+ $6.840 50+ $6.390 100+ $5.930 More Pricing... | - | - | - | - | - | - | - | - | 48Pins | TQFP | - | - | - | - | - | - | - | 4.75V | 46V | -40°C | 125°C | - | - | - | - | |||||
Each | 1+ $10.690 10+ $8.850 25+ $8.390 50+ $8.170 100+ $7.960 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 32bit | 72MHz | 72MHz | 384KB | 64Pins | LQFP | 51I/O's | LQFP | CAN, I2C, SPI, USART, USB | 48KB | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | ||||||
Each | 1+ $9.620 10+ $7.490 25+ $7.180 50+ $6.870 120+ $6.560 More Pricing... | - | - | - | - | - | - | - | - | 28Pins | TQFN | - | - | - | - | - | - | - | 3V | 5.5V | -40°C | 125°C | - | - | - | - | ||||||
Each | 1+ $8.500 10+ $6.950 25+ $6.560 50+ $6.390 100+ $6.210 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 32bit | 72MHz | 72MHz | 64KB | 64Pins | LQFP | 51I/O's | LQFP | CAN, I2C, SPI, USART, USB | 20KB | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | ||||||
STMICROELECTRONICS | Each | 1+ $9.020 10+ $7.390 25+ $6.990 50+ $6.710 100+ $6.420 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 32bit | 72MHz | 72MHz | 128KB | 64Pins | LQFP | 51I/O's | LQFP | CAN, I2C, SPI, USART, USB | 20KB | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ $1.740 10+ $1.640 30+ $1.550 60+ $1.440 105+ $1.380 More Pricing... | - | - | - | - | - | - | - | - | 28Pins | DIP | 16I/O's | - | I2C, Serial | - | - | - | - | 4.5V | 5.5V | -40°C | 125°C | - | - | - | - | ||||||
Each | 1+ $2.270 10+ $2.170 36+ $2.080 54+ $2.020 108+ $1.950 More Pricing... | AVR ATtiny Family ATtiny2313 Series Microcontrollers | AVR | - | - | - | 20MHz | 20MHz | 2KB | 20Pins | DIP | 18I/O's | DIP | I2C, SPI, UART | 128Byte | I2C, SPI, UART | - | - | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny23 | - | ||||||
MICREL SEMICONDUCTOR | Each | 1+ $3.110 10+ $2.850 25+ $2.590 50+ $2.500 100+ $2.430 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 5V | 50V | - | - | - | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ $14.940 10+ $11.790 25+ $11.270 50+ $10.730 180+ $10.210 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 32bit | 72MHz | 72MHz | 1MB | 100Pins | LQFP | 80I/O's | LQFP | CAN, I2C, SPI, USART, USB | 96KB | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ $17.500 10+ $14.100 25+ $12.460 80+ $12.170 120+ $11.890 More Pricing... | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 32bit | 120MHz | 120MHz | 1MB | 176Pins | LQFP | 140I/O's | LQFP | CAN, I2C, SPI, UART, USART, USB | 128Byte | CAN, I2C, SPI, UART, USART, USB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | ||||||
STMICROELECTRONICS | Each | 1+ $14.060 10+ $11.090 25+ $10.030 80+ $9.840 120+ $9.630 More Pricing... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 32bit | 168MHz | 168MHz | 1MB | 176Pins | LQFP | 140I/O's | LQFP | CAN, I2C, SPI, UART, USART, USB | 256KB | CAN, I2C, SPI, UART, USART, USB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ $1.600 | PIC12 Family PIC12F6xx Series Microcontrollers | PIC12 | - | - | - | 20MHz | 20MHz | 1.75KB | 8Pins | DIP | 6I/O's | DIP | - | 64KB | - | 4Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F6xx | AEC-Q100 | ||||||
Each | 1+ $0.324 10+ $0.243 100+ $0.196 500+ $0.177 1000+ $0.166 More Pricing... | 7805 Voltage Regulators | - | - | - | - | - | - | - | 3Pins | TO-92 | - | - | - | - | - | - | - | - | - | 0°C | 125°C | Through Hole | - | - | - | ||||||
Each | 1+ $0.361 10+ $0.311 150+ $0.246 525+ $0.230 1050+ $0.217 More Pricing... | 7805 Voltage Regulators | - | - | - | - | - | - | - | 3Pins | TO-252 (DPAK) | - | - | - | - | - | - | - | - | - | 0°C | 125°C | Surface Mount | - | - | - | ||||||
Each | 1+ $2.890 10+ $2.660 25+ $2.410 50+ $2.310 120+ $2.190 | Single 12-Bit Voltage Output DACs | - | - | - | - | - | - | - | 8Pins | DIP | - | - | SPI | - | - | - | - | 2.7V | 5.5V | 125°C | -40°C | Through Hole | - | - | - | ||||||
Each | 1+ $0.989 10+ $0.906 25+ $0.824 50+ $0.800 120+ $0.776 More Pricing... | Single 129-Tap Volatile Digital Pots | - | - | - | - | - | - | - | 8Pins | DIP | - | - | - | - | - | - | - | 5.5V | 1.8V | 125°C | -40°C | Through Hole | - | - | AEC-Q100 | ||||||
STMICROELECTRONICS | Each | 1+ $1.380 10+ $1.110 100+ $1.040 500+ $1.000 1000+ $0.965 More Pricing... | - | - | - | - | - | - | - | - | 8Pins | DIP | - | - | - | - | - | - | - | - | - | -40°C | 150°C | Through Hole | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ $7.630 10+ $6.210 25+ $5.860 50+ $5.660 100+ $5.470 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 32bit | 72MHz | 72MHz | 64KB | 36Pins | VFQFPN | 26I/O's | VFQFPN | CAN, I2C, SPI, USART, USB | 20KB | CAN, I2C, SPI, USART, USB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ $0.666 10+ $0.500 100+ $0.410 500+ $0.375 1000+ $0.364 More Pricing... | 7824 Voltage Regulators | - | - | - | - | - | - | - | 3Pins | TO-220 | - | - | - | - | - | - | - | - | - | 0°C | 125°C | Through Hole | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+ $11.880 10+ $9.860 25+ $9.350 50+ $9.120 100+ $8.890 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 32bit | 72MHz | 72MHz | 512KB | 64Pins | LQFP | 51I/O's | LQFP | CAN, I2C, SPI, USART, USB | 64KB | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ $0.536 10+ $0.412 100+ $0.337 500+ $0.316 1000+ $0.314 | 7812 Voltage Regulators | - | - | - | - | - | - | - | 3Pins | TO-220 | - | - | - | - | - | - | - | - | - | 0°C | 125°C | Through Hole | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+ $11.760 10+ $9.220 25+ $8.790 50+ $8.350 180+ $7.930 More Pricing... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 32bit | 72MHz | 72MHz | 512KB | 100Pins | LQFP | 80I/O's | LQFP | CAN, I2C, SPI, USART, USB | 64KB | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||