ALPHAWIRE
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Special Function
                                                                                                    Print Page

                                                                                                    MAX13256ATB+T

                                                                                                    Transformer Driver, 8V to 36V, TDFN-10

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES MAX13256ATB+T
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX13256ATB+T
                                                                                                    Newark Part No.
                                                                                                    Re-Reel73Y2141
                                                                                                    Cut Tape73Y2141
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    170 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$8.560$8.56
                                                                                                    Total Price $8.56
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$8.560
                                                                                                    10+$7.730
                                                                                                    25+$7.410
                                                                                                    50+$7.180
                                                                                                    100+$6.950
                                                                                                    250+$6.660
                                                                                                    500+$6.460
                                                                                                    1000+$6.300
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX13256ATB+T
                                                                                                    Newark Part No.
                                                                                                    Re-Reel73Y2141
                                                                                                    Cut Tape73Y2141
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    IC FunctionTransformer Driver
                                                                                                    Supply Voltage Min8V
                                                                                                    Supply Voltage Max36V
                                                                                                    IC Package TypeTDFN
                                                                                                    No. of Pins10Pins
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    Product Range-
                                                                                                    Automotive Qualification Standard-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The MAX13256ATB+T is a 36V H-bridge transformer driver for isolated supplies in 10 pin TDFN package. It provides simple solution for making isolated power supplies up to 10W. The device drives transformer’s primary coil with up to 300mA of current from wide 8V to 36V DC supply. The transformer’s secondary to primary winding ratio defines output voltage allowing selection of virtually any isolated output voltage. The current limit of MAX13256 is set by an external resistor. A active-low FAULT output asserts when device detects an overtemperature or overcurrent condition. The device can be operated using internal oscillator or driven by an external clock to synchronize multiple MAX13256 devices and precisely set the switching frequency. Internal circuitry provides fixed 50% duty cycle to prevent DC current flow through transformer regardless of which clock source is used. It is used in power meters, isolated fieldbus interfaces and 24V PLC supply isolation.

                                                                                                    • Supply current of 6mA an disable supply current of 0.65mA
                                                                                                    • Automotive temperature range from -40°C to 125°C
                                                                                                    • Switching frequency of 425KHz and watchdog timeout of 32μs
                                                                                                    • Simple, flexible design saves board space
                                                                                                    • Adjustable current limiting allows indirect limiting of secondary side load currents
                                                                                                    • Driver output resistance of 1ohm at ST1 = ST2 = high, IST1, ST2 = +300mA, RLIM = 1000 ohm
                                                                                                    • 2.5V to 5V compatible logic interface and up to 90% efficiency
                                                                                                    • Internal or external clock source, adjustable overcurrent threshold
                                                                                                    • Integrated system protection and undervoltage lockout
                                                                                                    • Overcurrent limiting, overtemperature protection, fault detection and indication
                                                                                                    • 24V PLC Supply Isolation; Isolated Fieldbus Interfaces; Medical Equipment; Motor Controls; Power Meters

                                                                                                    Applications

                                                                                                    Motor Drive & Control, Medical

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    IC Function

                                                                                                    Transformer Driver

                                                                                                    Supply Voltage Max

                                                                                                    36V

                                                                                                    No. of Pins

                                                                                                    10Pins

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Supply Voltage Min

                                                                                                    8V

                                                                                                    IC Package Type

                                                                                                    TDFN

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product