Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.362 | $0.100 |
Product Information
Product Overview
The AT24C04D-SSHM-B is a 4kB standard I²C-compatible Serial EEPROM with full memory write protect, supports up to four devices on a single 2-wire bus. Memory organized as 512 words x 8 bits. Optimized for industrial and commercial applications where low-power and low-voltage operations are essential. The AT24C04D provides 4096 bits of serial electrically erasable and programmable read-only memory (EEPROM) organized as 512 words of 8 bits each. The device's cascadable feature allows up to four devices to share a common 2-wire bus. This device is optimized for use in many industrial and commercial applications where low power and low voltage operation are essential.
- Green NiPdAu lead finish
- Low voltage operation
- Schmitt triggers, filtered inputs for noise suppression
- Bidirectional data transfer protocol
- Write protect pin for full array hardware data protection
- Ultra low active current (1mA maximum) and standby current (0.8μA maximum)
- Random and sequential read modes
- Self-timed write cycle within 5ms maximum
- High reliability
Applications
Motor Drive & Control, Consumer Electronics, Metering, Industrial, Commercial
Technical Specifications
4Kbit
I2C
512K x 8bit
I2C
1MHz
SOIC
1.7V
Surface Mount
85°C
MSL 3 - 168 hours
4Kbit
512K x 8bit
Serial I2C (2-Wire)
1MHz
SOIC
8Pins
3.6V
-40°C
4Kbit I2C Serial EEPROM
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate