Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoHTMS8001FTK/AF,115
Newark Part No.
Re-Reel79AK4639
Cut Tape79AK4639
Your Part Number
2,960 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.616 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoHTMS8001FTK/AF,115
Newark Part No.
Re-Reel79AK4639
Cut Tape79AK4639
Frequency Min100kHz
Frequency Max150kHz
Supply Voltage Min4V
RFID IC TypeRead, Write
Programmable Memory128bit
Supply Voltage Max6V
IC Case / PackageHVSON
RF IC Case StyleHVSON
No. of Pins2Pins
Product Range-
Current Consumption10mA
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Min
100kHz
Supply Voltage Min
4V
Programmable Memory
128bit
IC Case / Package
HVSON
No. of Pins
2Pins
Current Consumption
10mA
Frequency Max
150kHz
RFID IC Type
Read, Write
Supply Voltage Max
6V
RF IC Case Style
HVSON
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability