2. Semiconductors - ICs
                                                                                                  3. RF
                                                                                                  4. RF Detectors
                                                                                                  Print Page

                                                                                                  ADL5903ACPZN-R7

                                                                                                  Power Detector, 200 MHz to 6 GHz, -24 to 19 dBm Input Power, 5.25 V, -40 to 85 °C, LFCSP-EP-8

                                                                                                  ANALOG DEVICES
                                                                                                  ANALOG DEVICES ADL5903ACPZN-R7
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoADL5903ACPZN-R7
                                                                                                  Newark Part No.49AK8478
                                                                                                  Product RangeTruPwr Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  4,633 In Stock

                                                                                                  Need more?

                                                                                                  1244 Delivery in 1-3 Business Days(US stock)
                                                                                                  3389 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$6.350
                                                                                                  10+$5.510
                                                                                                  25+$5.220
                                                                                                  50+$5.010
                                                                                                  100+$4.810
                                                                                                  250+$4.570
                                                                                                  500+$4.400
                                                                                                  1000+$4.240
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $6.35
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoADL5903ACPZN-R7
                                                                                                  Newark Part No.49AK8478
                                                                                                  Product RangeTruPwr Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Frequency Min200MHz
                                                                                                  Frequency Max6GHz
                                                                                                  Input Power Min-24dBm
                                                                                                  Input Power Max19dBm
                                                                                                  Sensitivity-
                                                                                                  RF IC Case StyleLFCSP-EP
                                                                                                  No. of Pins8Pins
                                                                                                  Supply Voltage Min3V
                                                                                                  Supply Voltage Max5.25V
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product RangeTruPwr Series
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  ADL5903 is a TruPwr™ true rms responding power detector that has a 35dB measurement range. It features low power consumption and an intrinsically ripple-free error transfer function. It provides a solution in a variety of high frequency systems requiring an accurate measurement of signal power. An on-chip matching network provides good return loss over the specified frequency range of the device. The ADL5903 can be used to determine the true power of a high frequency signal with a complex modulation envelope including large crest factor signals such as GSM, CDMA, W-CDMA, TD-SCDMA, and LTE modulated signals. The output is then proportional to the logarithm of the rms value of the input. Application includes power amplifier linearization/control loops, transmitter power controls, transmitter signal strength indication (TSSI), RF instrumentation, wireless repeaters.

                                                                                                  • Accurate rms-to-dc conversion from 20MHz to 6GHz
                                                                                                  • Typical dynamic range ±1.0dB is 37dB (continuous wave (CW) input, TA=25°C, VPOS=5.0V)
                                                                                                  • Frequency range from 200 to 6000MHz (VPOS=5.0V, TA=25°C)
                                                                                                  • Typical logarithmic slope is 36.3mV/dB (calibration at −16dBm and +4dBm)
                                                                                                  • Ripple-free transfer function, no external matching required
                                                                                                  • Single-ended input, 50 ohm source compatible, excellent temperature stability
                                                                                                  • Low power consumption is 3mA at 3.0V to 5.0V supply
                                                                                                  • Temperature rating range from -40°C to +85°C
                                                                                                  • 8-lead LFCSP-UD package

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Frequency Min

                                                                                                  200MHz

                                                                                                  Input Power Min

                                                                                                  -24dBm

                                                                                                  Sensitivity

                                                                                                  -

                                                                                                  No. of Pins

                                                                                                  8Pins

                                                                                                  Supply Voltage Max

                                                                                                  5.25V

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Frequency Max

                                                                                                  6GHz

                                                                                                  Input Power Max

                                                                                                  19dBm

                                                                                                  RF IC Case Style

                                                                                                  LFCSP-EP

                                                                                                  Supply Voltage Min

                                                                                                  3V

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  TruPwr Series

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.