ADL5903ACPZN-R7
Power Detector, 200 MHz to 6 GHz, -24 to 19 dBm Input Power, 5.25 V, -40 to 85 °C, LFCSP-EP-8

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADL5903ACPZN-R7Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel49AK8478RL Cut Tape49AK8478 |
| Product Range | TruPwr Series |
| Your Part Number | |
| Technical Datasheet |
3,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.600 | $9.60 |
| Total Price | $9.60 | ||
| Quantity | Price |
|---|---|
| 1+ | $9.600 |
| 25+ | $7.190 |
| 50+ | $6.930 |
| 100+ | $6.660 |
| 250+ | $6.590 |
| 500+ | $6.460 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADL5903ACPZN-R7Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel49AK8478RL Cut Tape49AK8478 |
| Product Range | TruPwr Series |
| Technical Datasheet | |
| Frequency Min | 200MHz |
| Frequency Max | 6GHz |
| Input Power Min | -24dBm |
| Input Power Max | 19dBm |
| Sensitivity | - |
| RF IC Case Style | LFCSP-EP |
| No. of Pins | 8Pins |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 5.25V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | TruPwr Series |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADL5903 is a TruPwr™ true rms responding power detector that has a 35dB measurement range. It features low power consumption and an intrinsically ripple-free error transfer function. It provides a solution in a variety of high frequency systems requiring an accurate measurement of signal power. An on-chip matching network provides good return loss over the specified frequency range of the device. The ADL5903 can be used to determine the true power of a high frequency signal with a complex modulation envelope including large crest factor signals such as GSM, CDMA, W-CDMA, TD-SCDMA, and LTE modulated signals. The output is then proportional to the logarithm of the rms value of the input. Application includes power amplifier linearization/control loops, transmitter power controls, transmitter signal strength indication (TSSI), RF instrumentation, wireless repeaters.
- Accurate rms-to-dc conversion from 20MHz to 6GHz
- Typical dynamic range ±1.0dB is 37dB (continuous wave (CW) input, TA=25°C, VPOS=5.0V)
- Frequency range from 200 to 6000MHz (VPOS=5.0V, TA=25°C)
- Typical logarithmic slope is 36.3mV/dB (calibration at −16dBm and +4dBm)
- Ripple-free transfer function, no external matching required
- Single-ended input, 50 ohm source compatible, excellent temperature stability
- Low power consumption is 3mA at 3.0V to 5.0V supply
- Temperature rating range from -40°C to +85°C
- 8-lead LFCSP-UD package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Frequency Min | 200MHz |
|---|---|
| Input Power Min | -24dBm |
| Sensitivity | - |
| No. of Pins | 8Pins |
| Supply Voltage Max | 5.25V |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| Frequency Max | 6GHz |
|---|---|
| Input Power Max | 19dBm |
| RF IC Case Style | LFCSP-EP |
| Supply Voltage Min | 3V |
| Operating Temperature Min | -40°C |
| Product Range | TruPwr Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |