Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.460 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMML20211HT1
Newark Part No.61AC0651
Technical Datasheet
Frequency Min1400MHz
Frequency Max2800MHz
Gain18.6dB
Noise Figure Typ0.85dB
Frequency Response RF Min1400MHz
RF IC Case StyleHVSON
Frequency Response RF Max2800MHz
Gain Typ18.6dB
Supply Voltage Min-
Supply Voltage Max5V
IC Case / PackageHVSON
No. of Pins8Pins
Operating Temperature Min-
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Min
1400MHz
Gain
18.6dB
Frequency Response RF Min
1400MHz
Frequency Response RF Max
2800MHz
Supply Voltage Min
-
IC Case / Package
HVSON
Operating Temperature Min
-
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Frequency Max
2800MHz
Noise Figure Typ
0.85dB
RF IC Case Style
HVSON
Gain Typ
18.6dB
Supply Voltage Max
5V
No. of Pins
8Pins
Operating Temperature Max
175°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability