Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMML20211HT1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel61AC0651RL
Cut Tape61AC0651
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.440 | $10.44 |
| Total Price | $10.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.440 |
| 50+ | $9.460 |
| 100+ | $9.020 |
| 250+ | $8.210 |
| 500+ | $7.600 |
| 1000+ | $6.910 |
| 2500+ | $6.610 |
| 5000+ | $6.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMML20211HT1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel61AC0651RL
Cut Tape61AC0651
Technical Datasheet
Frequency Min1400MHz
Frequency Max2800MHz
No. of Channels1Channels
Gain18.6dB
Frequency Response RF Min1400MHz
Noise Figure Typ0.85dB
Frequency Response RF Max2800MHz
RF IC Case StyleHVSON
Gain Typ18.6dB
Third Order Output Intercept Point OIP3 Typ32.1dBm
Supply Voltage Min-
Supply Voltage Max5V
IC Case / PackageHVSON
No. of Pins8Pins
Operating Temperature Min-
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Min
1400MHz
No. of Channels
1Channels
Frequency Response RF Min
1400MHz
Frequency Response RF Max
2800MHz
Gain Typ
18.6dB
Supply Voltage Min
-
IC Case / Package
HVSON
Operating Temperature Min
-
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Frequency Max
2800MHz
Gain
18.6dB
Noise Figure Typ
0.85dB
RF IC Case Style
HVSON
Third Order Output Intercept Point OIP3 Typ
32.1dBm
Supply Voltage Max
5V
No. of Pins
8Pins
Operating Temperature Max
175°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
