SOT-143 Voltage References:

1,327 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Input Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
55T7345

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.25
10+
$0.20
25+
$0.19
50+
$0.18
100+
$0.17
More Pricing...
Total:$1.27
Min: 5 / Mult: 5
Shunt - Adjustable
-
1.228V
-
1.252V
1%
-
SOT-23
3Pins
Surface Mount
18V
-40°C
125°C
-
-
89C7118

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.55
Total:$1.55
Min: 1 / Mult: 1
Series - Fixed
MCP1525 Series
2.475V
-
2.525V
1%
± 27ppm/°C
SOT-23
3Pins
Through Hole
5.5V
-40°C
85°C
-
-
58M8022

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.52
10+
$0.37
25+
$0.33
50+
$0.31
100+
$0.29
More Pricing...
Total:$0.52
Min: 1 / Mult: 1
Shunt - Fixed
LM4041
1.213V
-
1.237V
1%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
125°C
AEC-Q100
-
91T5101

RoHS

Date/Lot Code

Each
1+
$0.68
10+
$0.48
100+
$0.40
Total:$3.40
Min: 5 / Mult: 5
Shunt - Adjustable
TL431
2.495V
-
36V
1%
-
SOT-23
3Pins
Surface Mount
36V
-40°C
125°C
-
-
58M8020

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.42
10+
$0.30
25+
$0.27
50+
$0.25
100+
$0.23
More Pricing...
Total:$2.11
Min: 5 / Mult: 5
Shunt - Fixed
LM4040
4.95V
-
5.05V
1%
± 30ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
125°C
AEC-Q100
-
26R3041

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.60
10+
$0.43
25+
$0.39
50+
$0.37
100+
$0.35
More Pricing...
Total:$0.60
Min: 1 / Mult: 1
Shunt - Fixed
TS4040
2.475V
-
2.525V
1%
± 30ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
-
-
91T5100

RoHS

Date/Lot Code

Each
1+
$0.40
10+
$0.29
100+
$0.26
Total:$2.02
Min: 5 / Mult: 5
Shunt - Adjustable
TL431
2.495V
-
36V
2%
-
SOT-23
3Pins
Surface Mount
36V
-40°C
85°C
AEC-Q100
-
73Y5187

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.79
10+
$3.65
25+
$3.36
50+
$3.19
100+
$3.04
More Pricing...
Total:$4.79
Min: 1 / Mult: 1
Series - Fixed
MAX6070
2.4996V
-
2.5004V
0.04%
± 1.5ppm/°C
SOT-23
6Pins
Surface Mount
5.5V
-40°C
125°C
-
-
82Y6686

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.80
10+
$2.84
25+
$2.59
50+
$2.59
100+
$2.57
More Pricing...
Total:$3.80
Min: 1 / Mult: 1
Total:$257.00
Min: 100 / Mult: 1
Series - Fixed
ISL21010
1.497V
-
1.503V
0.2%
15ppm/°C
SOT-23
3Pins
Surface Mount
5.5V
-40°C
125°C
-
-
73Y5128

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.28
10+
$1.68
25+
$1.53
50+
$1.45
100+
$1.37
More Pricing...
Total:$2.28
Min: 1 / Mult: 1
Series - Fixed
MAX6005
4.95V
-
5.05V
1%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
12.6V
-40°C
85°C
-
-
42Y0817

RoHS

Each (Supplied on Cut Tape)
1+
$1.34
25+
$0.68
50+
$0.60
100+
$0.52
250+
$0.45
More Pricing...
Total:$1.34
Min: 1 / Mult: 1
Total:$52.50
Min: 100 / Mult: 1
Series - Fixed
NCP51460
3.267V
-
3.333V
1%
± 18ppm/°C
SOT-23
3Pins
Surface Mount
28V
0°C
100°C
-
-
72K7246

RoHS

Date/Lot Code

Each
1+
$0.21
10+
$0.16
100+
$0.14
500+
$0.13
1000+
$0.12
More Pricing...
Total:$1.04
Min: 5 / Mult: 5
Shunt - Adjustable
TL431
2.495V
-
36V
1%
-
TO-226AA
3Pins
Through Hole
36V
0°C
70°C
-
-
94AC1717

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$11.65
10+
$9.13
25+
$8.50
50+
$8.15
100+
$7.80
More Pricing...
Total:$11.65
Min: 1 / Mult: 1
Series - Fixed
MAX6126 Series
2.4994V
-
2.5006V
0.06%
± 2ppm/°C
µMAX
8Pins
Surface Mount
12.6V
-40°C
125°C
-
-
33AH5115

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.18
10+
$0.13
25+
$0.12
50+
$0.11
100+
$0.10
More Pricing...
Total:$0.90
Min: 5 / Mult: 5
Shunt - Adjustable
-
2.495V
-
36V
2%
92ppm/°C
TO-92
3Pins
Through Hole
-
0°C
70°C
-
-
33AH4714

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.89
10+
$3.73
25+
$3.43
50+
$3.27
100+
$3.11
More Pricing...
Total:$4.89
Min: 1 / Mult: 1
Series - Fixed
-
9.99V
-
10.01V
10mV
± 10ppm/°C
SOIC
8Pins
Surface Mount
-
-25°C
85°C
-
-
28AH3459

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.37
10+
$2.52
25+
$2.32
50+
$2.20
100+
$2.08
More Pricing...
Total:$3.37
Min: 1 / Mult: 1
Series - Fixed
-
2.4975V
-
2.5025V
0.1%
20ppm/°C
SOT-23
5Pins
Surface Mount
5.5V
-40°C
125°C
AEC-Q100
-
76AH4833

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.24
10+
$0.17
25+
$0.15
50+
$0.14
100+
$0.13
More Pricing...
Total:$1.21
Min: 5 / Mult: 5
Shunt - Adjustable
-
2.495V
-
36V
0.5%
20ppm/°C
SOT-23
3Pins
Surface Mount
36V
-40°C
125°C
-
-
33AH4193

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.87
10+
$0.83
25+
$0.79
50+
$0.76
100+
$0.73
More Pricing...
Total:$0.87
Min: 1 / Mult: 1
Shunt - Fixed
-
2.425V
-
2.575V
0.8%
150ppm/°C
TO-226AA
3Pins
Through Hole
-
0°C
70°C
-
-
28AH4813

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.39
10+
$1.77
25+
$1.62
50+
$1.53
100+
$1.45
Total:$2.39
Min: 1 / Mult: 1
Series - Fixed
REF3325
2.49625V
-
2.50375V
0.15%
± 8ppm/°C
SC-70
3Pins
Surface Mount
5.5V
-40°C
125°C
-
-
98K4026

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.29
10+
$0.99
25+
$0.91
50+
$0.87
100+
$0.83
More Pricing...
Total:$1.29
Min: 1 / Mult: 1
Shunt - Fixed
ZRC250
2.475V
-
2.525V
1%
± 300ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
-
-
33R1374

RoHS

Date/Lot Code

Each
1+
$0.22
10+
$0.15
100+
$0.12
500+
$0.11
1000+
$0.10
More Pricing...
Total:$1.08
Min: 5 / Mult: 5
Shunt - Adjustable
TL431
2.495V
-
36V
1%
-
TO-226AA
3Pins
Through Hole
6V
0°C
70°C
-
-
91T5102

RoHS

Each
1+
$0.62
10+
$0.43
100+
$0.33
500+
$0.30
1000+
$0.28
Total:$0.62
Min: 1 / Mult: 1
Shunt - Adjustable
TL431
2.495V
-
36V
2%
-
SOT-23
3Pins
Surface Mount
36V
-40°C
125°C
AEC-Q100
-
91T5104

RoHS

Each
1+
$0.70
10+
$0.49
100+
$0.38
500+
$0.33
1000+
$0.32
Total:$0.70
Min: 1 / Mult: 1
Shunt - Adjustable
TL431
2.495V
-
36V
1%
-
SOT-23
3Pins
Surface Mount
36V
-40°C
125°C
AEC-Q100
-
33R1413

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.52
10+
$0.36
25+
$0.32
50+
$0.30
100+
$0.28
More Pricing...
Total:$2.58
Min: 5 / Mult: 5
Total:$28.20
Min: 100 / Mult: 5
Shunt - Adjustable
TS2431
2.5V
-
24V
1%
± 50ppm/°C
SOT-23
3Pins
Surface Mount
24V
-40°C
105°C
-
-
98K4149

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.48
10+
$1.14
25+
$1.06
50+
$1.01
100+
$0.96
More Pricing...
Total:$1.48
Min: 1 / Mult: 1
Shunt - Fixed
ZXRE125
1.208V
-
1.232V
1%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
-
-
1-25 of 1327 items
of 54 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON