Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6126A25+TCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel94AC1717RL
Cut Tape94AC1717
Product RangeMAX6126 Series
Your Part Number
1,813 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $14.160 | $14.16 |
| Total Price | $14.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $14.160 |
| 25+ | $10.380 |
| 50+ | $9.970 |
| 100+ | $9.550 |
| 250+ | $9.510 |
| 500+ | $9.320 |
| 1000+ | $9.130 |
| 2500+ | $8.940 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6126A25+TCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel94AC1717RL
Cut Tape94AC1717
Product RangeMAX6126 Series
Technical Datasheet
Voltage Reference TypeSeries - Fixed
Product RangeMAX6126 Series
Reference Voltage Min2.4994V
Reference Voltage Max2.5006V
Initial Accuracy0.06%
Temperature Coefficient± 2ppm/°C
IC Case / PackageµMAX
No. of Pins8Pins
IC MountingSurface Mount
Input Voltage Max12.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Reference Voltage2.5V
Voltage Reference Case StyleµMax
Technical Specifications
Voltage Reference Type
Series - Fixed
Reference Voltage Min
2.4994V
Initial Accuracy
0.06%
IC Case / Package
µMAX
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Reference Voltage
2.5V
Product Range
MAX6126 Series
Reference Voltage Max
2.5006V
Temperature Coefficient
± 2ppm/°C
No. of Pins
8Pins
Input Voltage Max
12.6V
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
µMax
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
