Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoREF102AU/2K5Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel33AH4714RL
Cut Tape33AH4714
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.900 | $4.90 |
| Total Price | $4.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.900 |
| 50+ | $3.430 |
| 100+ | $3.110 |
| 250+ | $2.960 |
| 500+ | $2.900 |
| 1000+ | $2.840 |
| 2500+ | $2.780 |
| 5000+ | $2.720 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoREF102AU/2K5Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel33AH4714RL
Cut Tape33AH4714
Voltage Reference TypeSeries - Fixed
Product Range-
Reference Voltage Min9.99V
Reference Voltage Max10.01V
Initial Accuracy10mV
Temperature Coefficient± 10ppm/°C
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Input Voltage Max-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Reference Voltage10V
Voltage Reference Case StyleSOIC
Technical Specifications
Voltage Reference Type
Series - Fixed
Reference Voltage Min
9.99V
Initial Accuracy
10mV
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Min
-25°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Reference Voltage
10V
Product Range
-
Reference Voltage Max
10.01V
Temperature Coefficient
± 10ppm/°C
No. of Pins
8Pins
Input Voltage Max
-
Operating Temperature Max
85°C
MSL
MSL 2 - 1 year
Automotive Qualification Standard
-
Voltage Reference Case Style
SOIC
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
