Newark offers an exclusive range of power distribution switches with lower ON resistance, faster response times, and improved efficiency to meet the growing demands of modern electronic systems.

A Power Distribution Switch offers an electrical connection from a voltage source or ground to a load. It saves power across multiple voltage rails and protects subsystems from damage. Power distribution switches are essential in modern electronic systems, offering intelligent power management and protection features. These integrated circuits (ICs) control and distribute power to various loads while providing crucial safety mechanisms like overcurrent, short-circuit, and thermal protection.

These switches are popular in automotive applications, industrial equipment, consumer electronics, and data centres. Modern power distribution switches often integrate advanced features such as programmable current limits, fault reporting, soft-start functionality, and diagnostic capabilities.

Key benefits include reduced board space compared to discrete solutions, enhanced system protection, simplified design processes, and improved thermal performance. Many variants support high- and low-side switching configurations, with options for single or multiple channels.

Typical applications include USB power delivery, battery-powered devices, motor control systems, and industrial automation equipment. These ICs typically operate across wide voltage ranges and offer various package options to suit different thermal and space requirements.

Show More
View
Buyer
Engineer
Manufacturer
Power Load Switch Type
No. of Channels
Input Voltage
Driver Configuration
Power Switch Type
Supply Voltage Range
Current Limit
Driver Case Style
On State Resistance
Interface Case Style
IC Case / Package
No. of Pins
IC Mounting
Thermal Protection
On / Enable Input Polarity
No. of Outputs
Operating Temperature Min
Supply Voltage Min
Operating Temperature Max
Supply Voltage Max
Qualification
Input Delay
Output Delay
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
47W3383

RoHS

Date/Lot Code

Each
1+
$2.060
10+
$1.520
100+
$1.240
500+
$1.120
1000+
$1.100
More Pricing...
Low Side
1Channels
42V
3A
0.045ohm
SOT-223
4Pins
Yes
-
1Outputs
-40°C
150°C
AEC-Q100
-
13T9571

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.979
10+
$0.701
25+
$0.631
50+
$0.593
100+
$0.555
More Pricing...
Single High Side
1Channels
5V
1A
0.09ohm
SOT-23
5Pins
Yes
Active Low
1Outputs
-40°C
125°C
-
-
47W3388

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.600
10+
$1.160
25+
$1.060
50+
$0.998
100+
$0.938
More Pricing...
High Side
1Channels
62V
700mA
1ohm
SOT-223
4Pins
Yes
Active High
1Outputs
-40°C
150°C
AEC-Q100
-
58M7534

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.250
10+
$7.320
25+
$6.840
50+
$6.580
100+
$6.320
More Pricing...
High Side
8Channels
45V
1.1A
0.15ohm
SOIC
36Pins
Yes
Active High
8Outputs
-30°C
85°C
AEC-Q100
-
47W3389

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.510
10+
$1.870
25+
$1.710
50+
$1.630
100+
$1.530
High Side
1Channels
48V
1.1A
0.2ohm
SOT-223
4Pins
Yes
Active High
1Outputs
-40°C
125°C
AEC-Q100
Classic PROFET Family
47W3408

RoHS

Each
1+
$4.930
10+
$3.760
25+
$3.460
50+
$3.310
100+
$3.140
More Pricing...
High Side
4Channels
40V
2.6A
0.11ohm
SOIC
20Pins
Yes
Active High
4Outputs
-40°C
150°C
AEC-Q100
-
12T1275

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.554
10+
$0.405
25+
$0.382
Single High Side
1Channels
5.5V
800mA
0.095ohm
SOT-25
5Pins
Yes
Active High
1Outputs
-40°C
85°C
-
-
47W3398

RoHS

Date/Lot Code

Each
1+
$5.290
10+
$4.040
25+
$3.780
50+
$3.520
100+
$3.370
More Pricing...
High Side
1Channels
38V
9.5A
9500µohm
TO-220
7Pins
Yes
-
1Outputs
-40°C
150°C
AEC-Q100
-
88T3528

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
High Side
1Channels
36V
2A
0.088ohm
MLP
8Pins
Yes
Active Low
1Outputs
-40°C
125°C
-
-
47W3341

RoHS

Date/Lot Code

Each
1+
$1.650
10+
$1.470
100+
$1.140
500+
$0.947
1000+
$0.857
-
1Channels
2.2V
9A
0.02ohm
SOIC
8Pins
Yes
Active High
1Outputs
-40°C
150°C
AEC-Q100
-
47W3344

RoHS

Each
1+
$2.500
10+
$1.850
100+
$1.510
500+
$1.390
High Side
1Channels
10V
7A
0.1ohm
SOIC
8Pins
Yes
Active High
1Outputs
-40°C
150°C
AEC-Q100
-
46WX1412

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.280
10+
$4.810
25+
$4.450
50+
$4.240
100+
$4.050
More Pricing...
High Side
4Channels
34V
7.5A
0.32ohm
SOP
20Pins
Yes
Active High
4Outputs
-40°C
150°C
AEC-Q100
-
58K1423

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.170
High Side
1Channels
20V
1A
0.095ohm
SSOT
6Pins
No
Active High
1Outputs
-55°C
150°C
-
-
47W3343

RoHS

Each
1+
$1.500
10+
$1.090
100+
$0.882
500+
$0.795
1000+
$0.786
Low Side
1Channels
42V
7.5A
0.2ohm
SOT-223
4Pins
Yes
-
1Outputs
-40°C
150°C
AEC-Q100
-
58K8823

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.526
25+
$0.352
50+
$0.334
High Side
1Channels
20V
2.5A
0.08ohm
SSOT
6Pins
Yes
Active High
1Outputs
-55°C
150°C
-
-
47W3342

RoHS

Each
1+
$1.660
10+
$1.490
100+
$1.190
500+
$0.983
1000+
$0.895
High Side
1Channels
52V
6.5A
0.2ohm
SOIC
8Pins
Yes
Active High
1Outputs
-40°C
150°C
AEC-Q100
-
67R2035

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+
$0.328
6000+
$0.325
High Side
1Channels
20V
1A
-
SSOT
6Pins
Yes
Active High
1Outputs
-55°C
150°C
-
-
58M7539

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.420
10+
$4.130
25+
$3.810
50+
$3.640
100+
$3.460
More Pricing...
High Side
4Channels
34V
4A
0.165ohm
SOIC
20Pins
-
-
4Outputs
-30°C
85°C
AEC-Q100
-
47W3382

RoHS

Each
1+
$1.720
10+
$1.270
100+
$1.020
500+
$0.924
1000+
$0.894
More Pricing...
Low Side
1Channels
42V
2.17A
0.07ohm
SOT-223
4Pins
Yes
-
1Outputs
-40°C
150°C
AEC-Q100
-
58M7535

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.840
10+
$2.120
25+
$1.950
50+
$1.850
100+
$1.750
More Pricing...
High Side
2Channels
40V
12A
0.09ohm
SSOP
12Pins
Yes
-
2Outputs
-30°C
85°C
-
-
47W3338

RoHS

Each
1+
$1.950
10+
$1.430
100+
$1.160
500+
$1.050
1000+
$1.050
High Side
1Channels
34V
1.2A
0.25ohm
SOIC
8Pins
No
Active High
1Outputs
-40°C
150°C
AEC-Q100
-
47W3381

RoHS

Date/Lot Code

Each
1+
$1.630
10+
$1.460
100+
$1.170
500+
$0.970
1000+
$0.920
Low Side
1Channels
42V
24A
0.05ohm
TO-252 (DPAK)
3Pins
Yes
-
1Outputs
-40°C
150°C
AEC-Q100
-
47W3407

RoHS

Each
1+
$5.190
10+
$3.960
25+
$3.650
50+
$3.470
100+
$3.310
More Pricing...
High Side
4Channels
40V
6.5A
0.14ohm
SOIC
20Pins
Yes
Active High
4Outputs
-40°C
150°C
AEC-Q100
-
47W3390

RoHS

Date/Lot Code

Each
1+
$2.580
10+
$1.920
100+
$1.580
500+
$1.440
1000+
$1.410
More Pricing...
High Side
1Channels
48V
2.2A
0.2ohm
SOT-223
4Pins
Yes
Active High
1Outputs
-40°C
125°C
AEC-Q100
-
58M7529

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.470
10+
$1.070
25+
$0.968
50+
$0.913
100+
$0.857
More Pricing...
High Side
1Channels
60V
700mA
1ohm
SOT-223
4Pins
Yes
-
1Outputs
-30°C
85°C
-
-
1-25 of 1090 items
of 44 page(s)