Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BTS500801TMBAKSA1Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 47W3398 |
| Your Part Number | |
| Technical Datasheet |
4,143 In Stock
1,100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.120 |
| 10+ | $4.690 |
| 25+ | $4.410 |
| 50+ | $4.120 |
| 100+ | $3.940 |
| 250+ | $3.750 |
| 500+ | $3.640 |
Price for:Each
Minimum: 1
Multiple: 1
$6.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BTS500801TMBAKSA1Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 47W3398 |
| Technical Datasheet | |
| Power Load Switch Type | High Side |
| No. of Channels | 1Channels |
| Input Voltage | 38V |
| Current Limit | 9.5A |
| On State Resistance | 9500µohm |
| IC Case / Package | TO-220 |
| No. of Pins | 7Pins |
| Thermal Protection | Yes |
| On / Enable Input Polarity | - |
| No. of Outputs | 1Outputs |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q100 |
| Product Range | - |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | AEC-Q100 |
| Distribution Switch Case Style | TO-220 |
Technical Specifications
| Power Load Switch Type | High Side |
|---|---|
| Input Voltage | 38V |
| On State Resistance | 9500µohm |
| No. of Pins | 7Pins |
| On / Enable Input Polarity | - |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q100 |
| MSL | - |
| Automotive Qualification Standard | AEC-Q100 |
| No. of Channels | 1Channels |
|---|---|
| Current Limit | 9.5A |
| IC Case / Package | TO-220 |
| Thermal Protection | Yes |
| No. of Outputs | 1Outputs |
| Operating Temperature Max | 150°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Distribution Switch Case Style | TO-220 |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
