NI
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
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Power Management ICs - PMIC
                                                                                                  4. Multi Function Power Management ICs
                                                                                                  Print Page

                                                                                                  RT5047BGSP

                                                                                                  Power Management IC, 8V to 16V Supply, 13.3V to 18.3V LNB Out, 1 LDOs, 2 Regulated Out, SOP-8

                                                                                                  RICHTEK
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  RICHTEK RT5047BGSP
                                                                                                  ManufacturerRICHTEK
                                                                                                  Manufacturer Part NoRT5047BGSP
                                                                                                  Newark Part No.56AC9225
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  8 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  Packaging Options
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$2.340
                                                                                                  10+$1.730
                                                                                                  25+$1.580
                                                                                                  50+$1.480
                                                                                                  100+$1.380
                                                                                                  250+$1.190
                                                                                                  500+$1.010
                                                                                                  1000+$0.939
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  RICHTEK
                                                                                                  ManufacturerRICHTEK
                                                                                                  Manufacturer Part NoRT5047BGSP
                                                                                                  Newark Part No.56AC9225
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  IC TypeLNB Power Supply, Control Regulator
                                                                                                  Supply Voltage16V
                                                                                                  No. of Step-Down DC - DC Converters-
                                                                                                  No. of LDO Regulators1
                                                                                                  No. of Regulated Outputs2
                                                                                                  IC Case / PackageSOP
                                                                                                  No. of Pins8Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Qualification-
                                                                                                  Product Range-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (19-Jan-2021)
                                                                                                  Automotive Qualification Standard-
                                                                                                  Digital IC CaseSOP

                                                                                                  Product Overview

                                                                                                  RT5047B is a highly integrated voltage regulator and interface IC, specifically design for supplying power and control signals from advanced satellite set-top box (STB) modules to the LNB down-converter in the antenna dish or to the multi-switch box. The device is consists of the independent current-mode boost controller and low dropout linear regulator along with the circuitry required for 22kHz tone shaping to support DiSEqCTM1.x communications. The RT5047B has fault protection (over-current, over-temperature and under-voltage lockout).

                                                                                                  • Wide input supply voltage range : 8V to 16V
                                                                                                  • Output current limit of 550mA with 6ms timer
                                                                                                  • Low noise LNB output voltage
                                                                                                  • High accuracy for 0mA to 500mA current output
                                                                                                  • Push-pull output stage minimizes 13.3V to 18.3V and 18.3V to 13.3V output transition time
                                                                                                  • External 22KHz tone input
                                                                                                  • Meet DiSEqCTM1.x protocol

                                                                                                  Technical Specifications

                                                                                                  IC Type

                                                                                                  LNB Power Supply, Control Regulator

                                                                                                  No. of Step-Down DC - DC Converters

                                                                                                  -

                                                                                                  No. of Regulated Outputs

                                                                                                  2

                                                                                                  No. of Pins

                                                                                                  8Pins

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (19-Jan-2021)

                                                                                                  Digital IC Case

                                                                                                  SOP

                                                                                                  Supply Voltage

                                                                                                  16V

                                                                                                  No. of LDO Regulators

                                                                                                  1

                                                                                                  IC Case / Package

                                                                                                  SOP

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (19-Jan-2021)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.